Part Details for NRVHPRS1MFA by onsemi
Overview of NRVHPRS1MFA by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NRVHPRS1MFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5057
|
Newark | Rectifier, Single, 1Kv, 0.8A, Sod-123Fl, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:800Ma, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:500Ns, Forward Surge Current:30A Rohs Compliant: Yes |Onsemi NRVHPRS1MFA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 / $0.0960 | Buy Now |
DISTI #
488-NRVHPRS1MFACT-ND
|
DigiKey | DIODE GP 1KV 800MA SOD123FL Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2720 In Stock |
|
$0.0838 / $0.3900 | Buy Now |
DISTI #
NRVHPRS1MFA
|
Avnet Americas | Diode Fast Recovery Diode 1000V 0.8A 2-Pin SOD-123FA SMD T/R - Tape and Reel (Alt: NRVHPRS1MFA) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0823 / $0.0983 | Buy Now |
DISTI #
863-NRVHPRS1MFA
|
Mouser Electronics | Rectifiers 0.8A 1000V RoHS: Compliant | 9111 |
|
$0.0830 / $0.3800 | Buy Now |
|
Future Electronics | NRVHPRS1MFA Series 1000 V 0.8 A Surface Mount Fast Recovery Rectifier -SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0840 / $0.0920 | Buy Now |
|
Future Electronics | NRVHPRS1MFA Series 1000 V 0.8 A Surface Mount Fast Recovery Rectifier -SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0840 / $0.0920 | Buy Now |
|
Future Electronics | NRVHPRS1MFA Series 1000 V 0.8 A Surface Mount Fast Recovery Rectifier -SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0840 / $0.0920 | Buy Now |
DISTI #
NRVHPRS1MFA
|
Avnet Americas | Diode Fast Recovery Diode 1000V 0.8A 2-Pin SOD-123FA SMD T/R - Tape and Reel (Alt: NRVHPRS1MFA) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0823 / $0.0983 | Buy Now |
DISTI #
NRVHPRS1MFA
|
TME | Diode: rectifying, SMD, 1000V, 0.8A, 500ns, SOD123F, Ufmax: 1.3V Min Qty: 3 | 0 |
|
$0.1150 / $0.2540 | RFQ |
DISTI #
NRVHPRS1MFA
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.0800 | Buy Now |
Part Details for NRVHPRS1MFA
NRVHPRS1MFA CAD Models
NRVHPRS1MFA Part Data Attributes:
|
NRVHPRS1MFA
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVHPRS1MFA
onsemi
0.8 A, 1000 V Surface Mount Fast Recovery, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-123FL, 2 PIN | |
Manufacturer Package Code | 425AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVHPRS1MFA
This table gives cross-reference parts and alternative options found for NRVHPRS1MFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVHPRS1MFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1MLHMHG | Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1MFA vs RS1MLHMHG |
RS1MLHMT | Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1MFA vs RS1MLHMT |
RS1MLHM2 | Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1MFA vs RS1MLHM2 |
RS1MLHMQG | Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1MFA vs RS1MLHMQG |
RS1MLHM2G | Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1MFA vs RS1MLHM2G |
FRS1MWTRTB | Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | NRVHPRS1MFA vs FRS1MWTRTB |
RS1MLHMTG | Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1MFA vs RS1MLHMTG |
RS1MLHRFG | Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1MFA vs RS1MLHRFG |
RS1MLHMH | Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1MFA vs RS1MLHMH |