Part Details for NRVBSS24NT3G by onsemi
Overview of NRVBSS24NT3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVBSS24NT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8382
|
Newark | 2 A, 40 V Schottky Rectifier/ Reel Rohs Compliant: Yes |Onsemi NRVBSS24NT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1100 | Buy Now |
DISTI #
488-NRVBSS24NT3GCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A SMB Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4950 In Stock |
|
$0.0963 / $0.4500 | Buy Now |
DISTI #
NRVBSS24NT3G
|
Avnet Americas | Schottky Rectifier, 40 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 500 mV - Tape and Reel (Alt: NRVBSS24NT3G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0946 / $0.1129 | Buy Now |
DISTI #
863-NRVBSS24NT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 2 A, 40 V | 0 |
|
$0.0960 / $0.4500 | Order Now |
|
Future Electronics | Schottky Diodes Rectifiers 2 A, 40 V RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0991 / $0.1090 | Buy Now |
DISTI #
NRVBSS24NT3G
|
Avnet Americas | Schottky Rectifier, 40 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 500 mV - Tape and Reel (Alt: NRVBSS24NT3G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0946 / $0.1129 | Buy Now |
DISTI #
NRVBSS24NT3G
|
TME | Diode: Schottky rectifying, SMD, 40V, 2A, SMB, reel,tape Min Qty: 3 | 0 |
|
$0.1300 / $0.2540 | RFQ |
DISTI #
NRVBSS24NT3G
|
Avnet Americas | Schottky Rectifier, 40 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 500 mV - Tape and Reel (Alt: NRVBSS24NT3G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0946 / $0.1129 | Buy Now |
DISTI #
NRVBSS24NT3G
|
Avnet Asia | Schottky Rectifier, 40 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 500 mV (Alt: NRVBSS24NT3G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.0898 / $0.1004 | Buy Now |
DISTI #
NRVBSS24NT3G
|
Avnet Silica | Schottky Rectifier, 40 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 500 mV (Alt: NRVBSS24NT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for NRVBSS24NT3G
NRVBSS24NT3G CAD Models
NRVBSS24NT3G Part Data Attributes
|
NRVBSS24NT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBSS24NT3G
onsemi
2.0 A Schottky Rectifier, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMB, 2 PIN | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 400 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVBSS24NT3G
This table gives cross-reference parts and alternative options found for NRVBSS24NT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBSS24NT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH2-40LBK | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Central Semiconductor Corp | NRVBSS24NT3G vs CMSH2-40LBK |
CMSH2-40L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | NRVBSS24NT3G vs CMSH2-40L |
MBRS2040LT3 | Schottky Power Rectifier, Surface Mount, 2.0 A, 40 V, SMB, 2500-REEL | onsemi | NRVBSS24NT3G vs MBRS2040LT3 |
CMSH2-40TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | NRVBSS24NT3G vs CMSH2-40TR13 |
SS24T3 | 2A, 40V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 403A-03, SMB, 2 PIN | onsemi | NRVBSS24NT3G vs SS24T3 |
NRVBSS24T3G | 2.0 A Schottky Rectifier 40 V, SMB, 2500-REEL, Automotive Qualified | onsemi | NRVBSS24NT3G vs NRVBSS24T3G |
CMSH2-40BK | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Central Semiconductor Corp | NRVBSS24NT3G vs CMSH2-40BK |
MBRS2040LT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMB, 2 PIN | Rochester Electronics LLC | NRVBSS24NT3G vs MBRS2040LT3 |
CMSH2-40MTR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Central Semiconductor Corp | NRVBSS24NT3G vs CMSH2-40MTR13 |
SS24T3G | 2.0 A Schottky Rectifier 40 V, SMB, 2500-REEL | onsemi | NRVBSS24NT3G vs SS24T3G |