-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 40 V, Surface Mount Schottky Barrier Rectifiers, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5043
|
Newark | 40V 1A Schottky Rectifier/ Reel Rohs Compliant: Yes |Onsemi NRVBSS14HE Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1270 / $0.1410 | Buy Now |
DISTI #
488-NRVBSS14HECT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SOD323HE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3319 In Stock |
|
$0.1219 / $0.4300 | Buy Now |
DISTI #
NRVBSS14HE
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-323HE T/R - Tape and Reel (Alt: NRVBSS14HE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1209 / $0.1443 | Buy Now |
DISTI #
863-NRVBSS14HE
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 1A SCHOTTKY RoHS: Compliant | 72722 |
|
$0.1210 / $0.4200 | Buy Now |
DISTI #
NRVBSS14HE
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-323HE T/R - Tape and Reel (Alt: NRVBSS14HE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1209 / $0.1443 | Buy Now |
DISTI #
NRVBSS14HE
|
TME | Diode: Schottky rectifying, SMD, 40V, 1A, SOD323HE, reel,tape Min Qty: 3 | 0 |
|
$0.1650 / $0.2540 | RFQ |
DISTI #
NRVBSS14HE
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.1200 | Buy Now |
DISTI #
NRVBSS14HE
|
Avnet Asia | Diode Schottky 40V 1A 2-Pin SOD-323HE T/R (Alt: NRVBSS14HE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.1147 / $0.1283 | Buy Now |
DISTI #
NRVBSS14HE
|
Avnet Silica | Diode Schottky 40V 1A 2-Pin SOD-323HE T/R (Alt: NRVBSS14HE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NRVBSS14HE
|
EBV Elektronik | Diode Schottky 40V 1A 2-Pin SOD-323HE T/R (Alt: NRVBSS14HE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | EBV - 183000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVBSS14HE
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBSS14HE
onsemi
1.0 A, 40 V, Surface Mount Schottky Barrier Rectifiers, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-323EP, 2 PIN | |
Manufacturer Package Code | 477AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2018-06-07 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.0056 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |