-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, AQFN-73
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2472
|
Newark | Bluetooth, Soc, 2Mbps, 2.5Ghz, Aqfn-73 Rohs Compliant: Yes |Nordic Semiconductor NRF52840-QIAA-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 198 |
|
$4.5300 / $7.0100 | Buy Now |
DISTI #
4823-NRF52840-QIAA-T-ND
|
DigiKey | BLUETOOTH 5 SOC BLUETOOTH 5/BLUE Min Qty: 260 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6700 | Buy Now |
DISTI #
NRF52840-QIAA-T
|
Avnet Americas | SoC 32-Bit ARM Cortex-M4 RISC 64MHz Single Core 1MB 73-Pin AQFN Tray - Trays (Alt: NRF52840-QIAA-T) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$2.8100 / $4.6700 | Buy Now |
DISTI #
949-NRF52840-QIAA-T
|
Mouser Electronics | RF System on a Chip - SoC BLE ANT 2.4GHz SOC RoHS: Compliant | 4494 |
|
$4.6300 / $7.1700 | Buy Now |
DISTI #
NRF52840-QIAA-T
|
Avnet Americas | SoC 32-Bit ARM Cortex-M4 RISC 64MHz Single Core 1MB 73-Pin AQFN Tray - Trays (Alt: NRF52840-QIAA-T) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$2.8100 / $4.6700 | Buy Now |
DISTI #
RFMCU1491
|
Rutronik | BT5.0/802.15.4/ANT/2.4 AQFN73 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 171 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$4.2400 | Buy Now |
DISTI #
NRF52840-QIAA-T
|
Avnet Asia | SoC 32-Bit ARM Cortex-M4 RISC 64MHz Single Core 1MB 73-Pin AQFN Tray (Alt: NRF52840-QIAA-T) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF52840-QIAA-T
|
Avnet Silica | SoC 32-Bit ARM Cortex-M4 RISC 64MHz Single Core 1MB 73-Pin AQFN Tray (Alt: NRF52840-QIAA-T) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days | Silica - 520 |
|
Buy Now | |
|
New Advantage Corporation | QFN 73/ 32-bit ARM Cortex-M4F 64 MHz multi-protocol SoC RoHS: Compliant Min Qty: 1 Package Multiple: 260 | 520 |
|
$5.0500 / $5.4300 | Buy Now |
|
Ozdisan Elektronik | BLUETOOTH IC RF TXRX+MCU ISM>1GHZ 2.4GHz AQFN73 | 20 |
|
$8.1881 / $9.0069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF52840-QIAA-T
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF52840-QIAA-T
Nordic Semiconductor
Telecom Circuit, 1-Func, AQFN-73
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | AQFN-73 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-XBCC-N73 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 73 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for NRF52840-QIAA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRF52840-QIAA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRF52840-QIAA-R | Telecom Circuit, 1-Func, AQFN-73 | Nordic Semiconductor | NRF52840-QIAA-T vs NRF52840-QIAA-R |