Part Details for NRCE104J4050B1KS by Eaton Bussmann
Overview of NRCE104J4050B1KS by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCE104J4050B1KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK2103
|
Newark | Thermistor, Ntc, 4050K, 10 Kohm Rohs Compliant: Yes |Eaton Bussmann NRCE104J4050B1KS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3995 |
|
$0.2100 / $0.3390 | Buy Now |
DISTI #
283-NRCE104J4050B1KS-ND
|
DigiKey | THERMISTOR 10K OHM 4050 BETA Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3958 In Stock |
|
$0.1170 / $0.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0860 / $0.1240 | Buy Now | |
DISTI #
000000000006421214
|
Sager | NTC Thermistors NRCE family, 10000 ohm, J Tol., S Lead, 4050 Beta, K Beta Tol., B1 Beta Def. | 0 |
|
Buy Now | |
DISTI #
4133573
|
element14 Asia-Pacific | THERMISTOR, NTC, 4050K, 10 KOHM RoHS: Compliant Min Qty: 1 Container: Each | 3995 |
|
$0.1063 / $0.3167 | Buy Now |
DISTI #
4133573
|
Farnell | THERMISTOR, NTC, 4050K, 10 KOHM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 3995 |
|
$0.1035 / $0.2983 | Buy Now |