Part Details for NRC12J103TR by NIC Components Corp
Overview of NRC12J103TR by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for NRC12J103TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15300 |
|
RFQ | ||
|
Bristol Electronics | 12631 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 10K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 51601 |
|
$0.0120 / $0.0800 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 1528 |
|
$0.0234 / $0.1170 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 12240 |
|
$0.0434 / $0.2170 | Buy Now |
DISTI #
SMC-NRC12J103TR
|
Sensible Micro Corporation | Ldo Regulator Pos 2.7V 0.15A 5-Pin Sot-23 T/R - Tape And Reel RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 4743 |
|
$0.0240 | RFQ |
Part Details for NRC12J103TR
NRC12J103TR CAD Models
NRC12J103TR Part Data Attributes:
|
NRC12J103TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC12J103TR
NIC Components Corp
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 10000ohm, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | NRC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |