Part Details for NPPN062GFNP-RC by Sullins Connector Solutions
Overview of NPPN062GFNP-RC by Sullins Connector Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPPN062GFNP-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S6013-06-ND
|
DigiKey | CONN HDR 12POS 0.079 GOLD SMD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
6369 In Stock |
|
$0.7100 / $1.0900 | Buy Now |
|
Future Electronics | 12 Position Header, Top or Bottom Entry Connector 0.079" (2.00mm) Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 2Tube |
|
$0.7350 / $0.9000 | Buy Now |
|
Future Electronics | 12 Position Header, Top or Bottom Entry Connector 0.079" (2.00mm) Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.7350 / $0.7750 | Buy Now |
Part Details for NPPN062GFNP-RC
NPPN062GFNP-RC CAD Models
NPPN062GFNP-RC Part Data Attributes
|
NPPN062GFNP-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
NPPN062GFNP-RC
Sullins Connector Solutions
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sullins | |
Additional Feature | TOP ENTRY/BOTTOM ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |