Part Details for NPORT 5650-16-HV-T by Moxa Inc
Overview of NPORT 5650-16-HV-T by Moxa Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPORT 5650-16-HV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71992161
|
RS | Rackmount Device Server,16 Port, RS-232/422/485,RJ-45 8 pin,88-300VDC,-40-85C | Moxa NPort 5650-16-HV-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,075.8700 / $2,185.1300 | RFQ |
|
Neutron USA | 16 Port Device Server, 10/100M Ethernet, 3 in 1, RJ-45 8pin, 88-300 VDC, -40 to 85°C | 2 |
|
$2,083.2300 | Buy Now |