Part Details for NM22WC05 by Essentra Components
Results Overview of NM22WC05 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NM22WC05 Information
NM22WC05 by Essentra Components is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for NM22WC05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4235
|
Newark | Close End Wire Connector, Natural, Accessory Type:Close End, For Use With:Wire Connectors, Produc... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 / $0.3580 | Buy Now |
DISTI #
144-NM22WC05
|
Mouser Electronics | Terminals Wire Connector, Closed End, 12-10 AWG RoHS: Compliant | 0 |
|
$0.2340 / $0.5700 | Order Now |
DISTI #
72028424
|
RS | Wire Connector, Closed End, 12-10 AWG | Essentra Components NM22WC05 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4020 / $0.5750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.2390 | Buy Now |
|
Onlinecomponents.com | Wire Connector - in)side Diameter 10.4 mm (0.409 in) - Overall Length 25.5 mm (1.004 in) RoHS: Compliant | 0 |
|
$0.0841 / $0.3438 | Buy Now |
DISTI #
RICNM22WC05
|
DB Roberts | WIRE CONNECTOR, CLOSED END, 12 | 0 |
|
RFQ |
Part Details for NM22WC05
NM22WC05 CAD Models
NM22WC05 Part Data Attributes
|
NM22WC05
Essentra Components
Buy Now
|
Compare Parts:
NM22WC05
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |