Part Details for NM22SWC74 by Essentra Components
Results Overview of NM22SWC74 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NM22SWC74 Information
NM22SWC74 by Essentra Components is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for NM22SWC74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4231
|
Newark | Screw On Wire Connector, Pvc, L-24.4Mm, Accessory Type:Screw On, For Use With:Wire Connectors, Pr... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 / $0.3540 | Buy Now |
DISTI #
144-NM22SWC74
|
Mouser Electronics | Terminals Wire Connector, Screw On, #2-14 - #3-12 AWG RoHS: Compliant | 0 |
|
$0.2320 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.2360 | Buy Now |
|
Onlinecomponents.com | Wire Connector - in)side Diameter 10.8 mm (0.425 in) - Overall Length 24.4 mm (0.961 in) RoHS: Compliant | 0 |
|
$0.0832 / $0.3402 | Buy Now |
DISTI #
RICNM22SWC74
|
DB Roberts | WIRE CONNECTOR, SCREW ON, 2-14 | 0 |
|
RFQ |