Part Details for NLU2G14BMX1TCG by onsemi
Overview of NLU2G14BMX1TCG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLU2G14BMX1TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0355
|
Newark | Nlu2G14Bmx1Tcg, Motor Driver Ic |Onsemi NLU2G14BMX1TCG Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1680 | Buy Now |
|
Rochester Electronics | NLU2G14 - Inverter, 2G Series, 2-Func, 1-Input, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27000 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for NLU2G14BMX1TCG
NLU2G14BMX1TCG CAD Models
NLU2G14BMX1TCG Part Data Attributes
|
NLU2G14BMX1TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLU2G14BMX1TCG
onsemi
2G SERIES, DUAL 1-INPUT INVERT GATE, DSO6, 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LGA | |
Package Description | 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 2G | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 20.5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for NLU2G14BMX1TCG
This table gives cross-reference parts and alternative options found for NLU2G14BMX1TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLU2G14BMX1TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLU2G14MUTCG | Dual Inverter with Schmitt Trigger Input, UDFN6, 1.2 x 1.0, 0.4P, 3000-REEL | onsemi | NLU2G14BMX1TCG vs NLU2G14MUTCG |
NLX2G14BMX1TCG | 2G SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, 1.20 X 1.00 MM, 0.40 PITCH, LEAD FREE, ULLGA-6 | onsemi | NLU2G14BMX1TCG vs NLX2G14BMX1TCG |