Datasheets
NJVMJD50T4G by: onsemi

1.0 A, 400 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified

Part Details for NJVMJD50T4G by onsemi

Overview of NJVMJD50T4G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for NJVMJD50T4G

Part # Distributor Description Stock Price Buy
DISTI # 76T6472
Newark 1.0 A, 400 V Npn Bipolar Power Transistor/ Reel Rohs Compliant: Yes |Onsemi NJVMJD50T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2960
  • 3,000 $0.2900
  • 6,000 $0.2670
  • 12,000 $0.2500
  • 18,000 $0.2330
  • 30,000 $0.2220
$0.2220 / $0.2960 Buy Now
DISTI # NJVMJD50T4GOSCT-ND
DigiKey TRANS NPN 400V 1A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2490
In Stock
  • 1 $0.6500
  • 10 $0.5650
  • 100 $0.3911
  • 500 $0.3268
  • 1,000 $0.2781
  • 2,500 $0.2477
  • 5,000 $0.2347
  • 12,500 $0.2173
  • 25,000 $0.2151
$0.2151 / $0.6500 Buy Now
DISTI # NJVMJD50T4G
Avnet Americas Trans GP BJT NPN 400V 1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVMJD50T4G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.2547
  • 10,000 $0.2478
  • 15,000 $0.2409
  • 25,000 $0.2341
  • 50,000 $0.2272
  • 250,000 $0.2203
  • 500,000 $0.2134
$0.2134 / $0.2547 Buy Now
DISTI # NJVMJD50T4G
Avnet Americas Trans GP BJT NPN 400V 1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVMJD50T4G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.2547
  • 10,000 $0.2478
  • 15,000 $0.2409
  • 25,000 $0.2341
  • 50,000 $0.2272
  • 250,000 $0.2203
  • 500,000 $0.2134
$0.2134 / $0.2547 Buy Now
DISTI # 863-NJVMJD50T4G
Mouser Electronics Bipolar Transistors - BJT BIP NPN 1A 400V TR 14530
  • 1 $0.4400
  • 10 $0.3980
  • 100 $0.3320
  • 500 $0.3080
  • 1,000 $0.2780
  • 2,500 $0.2470
  • 5,000 $0.2290
  • 10,000 $0.2160
  • 25,000 $0.2150
$0.2150 / $0.4400 Buy Now
Future Electronics NJVMJ Series NPN 1 A 400 V Surface Mount High Voltage Bipolar Transistor - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.2250
  • 5,000 $0.2200
  • 7,500 $0.2150
  • 10,000 $0.2100
$0.2100 / $0.2250 Buy Now
Future Electronics NJVMJ Series NPN 1 A 400 V Surface Mount High Voltage Bipolar Transistor - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.2250
  • 5,000 $0.2200
  • 7,500 $0.2150
  • 10,000 $0.2100
$0.2100 / $0.2250 Buy Now
Quest Components POWER BIPOLAR TRANSISTOR, 1A I(C), 400V V(BR)CEO, 1-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 2 PIN 1960
  • 1 $3.4640
  • 376 $1.4289
  • 701 $1.2990
$1.2990 / $3.4640 Buy Now
DISTI # NJVMJD50T4G
Avnet Americas Trans GP BJT NPN 400V 1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVMJD50T4G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.2547
  • 10,000 $0.2478
  • 15,000 $0.2409
  • 25,000 $0.2341
  • 50,000 $0.2272
  • 250,000 $0.2203
  • 500,000 $0.2134
$0.2134 / $0.2547 Buy Now
DISTI # NJVMJD50T4G
Avnet Americas Trans GP BJT NPN 400V 1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVMJD50T4G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.2547
  • 10,000 $0.2478
  • 15,000 $0.2409
  • 25,000 $0.2341
  • 50,000 $0.2272
  • 250,000 $0.2203
  • 500,000 $0.2134
$0.2134 / $0.2547 Buy Now
DISTI # NJVMJD50T4G
Avnet Silica Trans GP BJT NPN 400V 1A 3-Pin(2+Tab) DPAK T/R (Alt: NJVMJD50T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 6 Days Silica - 40000
Buy Now
DISTI # NJVMJD50T4G
EBV Elektronik Trans GP BJT NPN 400V 1A 3-Pin(2+Tab) DPAK T/R (Alt: NJVMJD50T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days EBV - 0
Buy Now
DISTI # 3615513
Farnell BIPOLAR TRANSISTOR RoHS: Compliant Min Qty: 2500 Lead time: 15 Weeks, 1 Days Container: Reel 0
  • 2,500 $0.2530
$0.2530 Buy Now
LCSC 400V 1.56W 30300mA10V 1A NPN DPAK Bipolar Transistors - BJT ROHS 110
  • 1 $0.5417
  • 10 $0.5282
  • 30 $0.5193
  • 100 $0.5103
$0.5103 / $0.5417 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 2500 32500
  • 2,500 $0.3346
  • 32,500 $0.3114
$0.3114 / $0.3346 Buy Now

Part Details for NJVMJD50T4G

NJVMJD50T4G CAD Models

NJVMJD50T4G Part Data Attributes:

NJVMJD50T4G onsemi
Buy Now Datasheet
Compare Parts:
NJVMJD50T4G onsemi 1.0 A, 400 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code DPAK (SINGLE GAUGE) TO-252
Package Description DPAK-3/2
Pin Count 3
Manufacturer Package Code 369C
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 73 Weeks
Samacsys Manufacturer onsemi
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 400 V
Configuration SINGLE
DC Current Gain-Min (hFE) 10
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Reference Standard AEC-Q101
Surface Mount YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 10 MHz

Alternate Parts for NJVMJD50T4G

This table gives cross-reference parts and alternative options found for NJVMJD50T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVMJD50T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MJD50 1A, 400V, NPN, Si, POWER TRANSISTOR, TO-252, DPAK-3 STMicroelectronics NJVMJD50T4G vs MJD50
KSH50 Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 Fairchild Semiconductor Corporation NJVMJD50T4G vs KSH50
MJD50T4 1.0 A, 400 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi NJVMJD50T4G vs MJD50T4
Part Number Description Manufacturer Compare
MJD50 1A, 400V, NPN, Si, POWER TRANSISTOR, TO-252, DPAK-3 STMicroelectronics NJVMJD50T4G vs MJD50
MJD50T4 1.0 A, 400 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi NJVMJD50T4G vs MJD50T4
KSH50 Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 Fairchild Semiconductor Corporation NJVMJD50T4G vs KSH50

NJVMJD50T4G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJVMJD50T4G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJVMJD50T4G by onsemi

  • Please alert me when NJVMJD50T4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NJVMJD50T4G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJVMJD50T4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NJVMJD50T4G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJVMJD50T4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJVMJD50T4G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: