Part Details for NJVMJD44H11T4G-VF01 by onsemi
Overview of NJVMJD44H11T4G-VF01 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NJVMJD44H11T4G-VF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4415
|
Newark | Trans, Npn, 80V, 8A, 150Deg C, 20W, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Transition Frequency Ft:85Mhz, Power Dissipation Pd:20W, Dc Collector Current:8A, Dc Current Gain Hfe:40Hfe, Transistor Case Rohs Compliant: Yes |Onsemi NJVMJD44H11T4G-VF01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NJVMJD44H11T4G-VF01OSCT-ND
|
DigiKey | TRANS NPN 80V 8A DPAK Min Qty: 1 Lead time: 47 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5 In Stock |
|
$0.9400 | Buy Now |
|
Bristol Electronics | 100000 |
|
RFQ | ||
|
Chip1Cloud | TRANS NPN 80V 8A DPAK-4 | 241000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TRANS NPN 80V 8A DPAK | 721 |
|
$0.4841 / $0.8206 | Buy Now |
DISTI #
NJVMJD44H11T4G-VF01
|
EBV Elektronik | Trans GP BJT NPN 80V 8A 3-Pin TO-252 T/R (Alt: NJVMJD44H11T4G-VF01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3003883
|
element14 Asia-Pacific | TRANS, NPN, 80V, 8A, 150DEG C, 20W RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1996 |
|
$0.4209 / $0.9894 | Buy Now |
DISTI #
3003883RL
|
element14 Asia-Pacific | TRANS, NPN, 80V, 8A, 150DEG C, 20W RoHS: Compliant Min Qty: 100 Container: Reel | 1996 |
|
$0.4209 / $0.6785 | Buy Now |
DISTI #
3003883
|
Farnell | TRANS, NPN, 80V, 8A, 150DEG C, 20W RoHS: Compliant Min Qty: 5 Lead time: 46 Weeks, 1 Days Container: Cut Tape | 1996 |
|
$0.4593 / $1.0750 | Buy Now |
DISTI #
3003883RL
|
Farnell | TRANS, NPN, 80V, 8A, 150DEG C, 20W RoHS: Compliant Min Qty: 100 Lead time: 46 Weeks, 1 Days Container: Reel | 1996 |
|
$0.4593 / $0.6432 | Buy Now |
Part Details for NJVMJD44H11T4G-VF01
NJVMJD44H11T4G-VF01 CAD Models
NJVMJD44H11T4G-VF01 Part Data Attributes:
|
NJVMJD44H11T4G-VF01
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVMJD44H11T4G-VF01
onsemi
8 A, 80 V NPN Bipolar Power Transistor, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 61 Weeks | |
Date Of Intro | 2017-02-07 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 85 MHz |
Alternate Parts for NJVMJD44H11T4G-VF01
This table gives cross-reference parts and alternative options found for NJVMJD44H11T4G-VF01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVMJD44H11T4G-VF01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJVMJD44H11G | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | onsemi | NJVMJD44H11T4G-VF01 vs NJVMJD44H11G |
MJD44H11T4 | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NJVMJD44H11T4G-VF01 vs MJD44H11T4 |
MJD44H11T4 | Low voltage NPN power transistor | STMicroelectronics | NJVMJD44H11T4G-VF01 vs MJD44H11T4 |
MJD44H11 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | NJVMJD44H11T4G-VF01 vs MJD44H11 |
MJD44H11G | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NJVMJD44H11T4G-VF01 vs MJD44H11G |
MJD44H11TF | 8 A, 80 V NPN Power Bipolar Junction Transistor, 2000-REEL | onsemi | NJVMJD44H11T4G-VF01 vs MJD44H11TF |
MJD44H11T4-A | Automotive-grade low voltage NPN power transistor | STMicroelectronics | NJVMJD44H11T4G-VF01 vs MJD44H11T4-A |
MJD44H11T4G | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NJVMJD44H11T4G-VF01 vs MJD44H11T4G |
CJD44H11TR13 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | NJVMJD44H11T4G-VF01 vs CJD44H11TR13 |
MJD44H11-T1 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Samsung Semiconductor | NJVMJD44H11T4G-VF01 vs MJD44H11-T1 |