Part Details for NJVMJD44H11RLG by onsemi
Overview of NJVMJD44H11RLG by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJVMJD44H11RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6467
|
Newark | Transistor, Bipolar, Npn, 80V, 8A, To252, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:8A, Power Dissipation:20W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi NJVMJD44H11RLG Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.3860 | Buy Now |
DISTI #
488-NJVMJD44H11RLGCT-ND
|
DigiKey | TRANS NPN 80V 8A DPAK Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1400 In Stock |
|
$0.2827 / $0.8500 | Buy Now |
DISTI #
NJVMJD44H11RLG
|
Avnet Americas | Trans GP BJT NPN 80V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVMJD44H11RLG) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12600 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
NJVMJD44H11RLG
|
Avnet Americas | Trans GP BJT NPN 80V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVMJD44H11RLG) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days Container: Reel | 12600 Factory Stock |
|
$0.2776 / $0.3314 | Buy Now |
DISTI #
863-NJVMJD44H11RLG-0
|
Mouser Electronics | Bipolar Transistors - BJT 8 A, 80 V NPN Bipolar Power Transistor RoHS: Compliant | 0 |
|
$0.2820 / $0.8500 | Order Now |
|
Future Electronics | NJVMJD44H11 Series 80 V 8 A SMT NPN Silicon Power Transistor - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Bristol Electronics | 290000 |
|
RFQ | ||
|
Rochester Electronics | MJD44H11 - 8 A, 80 V uPN Bipolar Power Transistor RoHS: Compliant Status: Active Min Qty: 1 | 509700 |
|
$0.2775 / $0.3265 | Buy Now |
DISTI #
NJVMJD44H11RLG
|
Avnet Americas | Trans GP BJT NPN 80V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVMJD44H11RLG) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days Container: Reel | 12600 Factory Stock |
|
$0.2776 / $0.3314 | Buy Now |
DISTI #
NJVMJD44H11RLG
|
Avnet Americas | Trans GP BJT NPN 80V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVMJD44H11RLG) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12600 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
Part Details for NJVMJD44H11RLG
NJVMJD44H11RLG CAD Models
NJVMJD44H11RLG Part Data Attributes:
|
NJVMJD44H11RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVMJD44H11RLG
onsemi
8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 85 MHz |
Alternate Parts for NJVMJD44H11RLG
This table gives cross-reference parts and alternative options found for NJVMJD44H11RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVMJD44H11RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD44H11RL | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | NJVMJD44H11RLG vs MJD44H11RL |
MJD44H11G | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NJVMJD44H11RLG vs MJD44H11G |
MJD44H11TF | 8 A, 80 V NPN Power Bipolar Junction Transistor, 2000-REEL | onsemi | NJVMJD44H11RLG vs MJD44H11TF |
MJD44H11T5 | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NJVMJD44H11RLG vs MJD44H11T5 |
MJD44H11T4-A | Automotive-grade low voltage NPN power transistor | STMicroelectronics | NJVMJD44H11RLG vs MJD44H11T4-A |
CJD44H11TR13 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | NJVMJD44H11RLG vs CJD44H11TR13 |
MJD44H11 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | NJVMJD44H11RLG vs MJD44H11 |
NJVMJD44H11G | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | onsemi | NJVMJD44H11RLG vs NJVMJD44H11G |
MJD44H11T4G | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NJVMJD44H11RLG vs MJD44H11T4G |
MJD44H11-T1 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Samsung Semiconductor | NJVMJD44H11RLG vs MJD44H11-T1 |