Datasheets
NJVMJD44H11RLG-VF01 by:

8 A, 80 V NPN Bipolar Power Transistor, 1800-REEL

Part Details for NJVMJD44H11RLG-VF01 by onsemi

Overview of NJVMJD44H11RLG-VF01 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NJVMJD44H11RLG-VF01

Part # Distributor Description Stock Price Buy
DISTI # 31AC0884
Newark Bip Dpak Npn 8A 80V Tr/Reel |Onsemi NJVMJD44H11RLG-VF01 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for NJVMJD44H11RLG-VF01

NJVMJD44H11RLG-VF01 CAD Models

NJVMJD44H11RLG-VF01 Part Data Attributes:

NJVMJD44H11RLG-VF01 onsemi
Buy Now Datasheet
Compare Parts:
NJVMJD44H11RLG-VF01 onsemi 8 A, 80 V NPN Bipolar Power Transistor, 1800-REEL
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Package Description DPAK-3/2
Manufacturer Package Code 369C
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 69 Weeks
Date Of Intro 2017-02-07
Samacsys Manufacturer onsemi
Case Connection COLLECTOR
Collector Current-Max (IC) 8 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Reference Standard AEC-Q101
Surface Mount YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 85 MHz

Alternate Parts for NJVMJD44H11RLG-VF01

This table gives cross-reference parts and alternative options found for NJVMJD44H11RLG-VF01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVMJD44H11RLG-VF01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NJVMJD44H11RLG 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL, Automotive Qualified onsemi NJVMJD44H11RLG-VF01 vs NJVMJD44H11RLG
Part Number Description Manufacturer Compare
MJD44H11RL 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL onsemi NJVMJD44H11RLG-VF01 vs MJD44H11RL
MJD44H11G 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE onsemi NJVMJD44H11RLG-VF01 vs MJD44H11G
MJD44H11TF 8 A, 80 V NPN Power Bipolar Junction Transistor, 2000-REEL onsemi NJVMJD44H11RLG-VF01 vs MJD44H11TF
NJVMJD44H11RLG 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL, Automotive Qualified onsemi NJVMJD44H11RLG-VF01 vs NJVMJD44H11RLG
MJD44H11T5 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi NJVMJD44H11RLG-VF01 vs MJD44H11T5
MJD44H11T4-A Automotive-grade low voltage NPN power transistor STMicroelectronics NJVMJD44H11RLG-VF01 vs MJD44H11T4-A
CJD44H11TR13 Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 Central Semiconductor Corp NJVMJD44H11RLG-VF01 vs CJD44H11TR13
MJD44H11 Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 Fairchild Semiconductor Corporation NJVMJD44H11RLG-VF01 vs MJD44H11
NJVMJD44H11G 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified onsemi NJVMJD44H11RLG-VF01 vs NJVMJD44H11G
MJD44H11T4G 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi NJVMJD44H11RLG-VF01 vs MJD44H11T4G

NJVMJD44H11RLG-VF01 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJVMJD44H11RLG-VF01 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJVMJD44H11RLG-VF01 by onsemi

  • Please alert me when NJVMJD44H11RLG-VF01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NJVMJD44H11RLG-VF01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJVMJD44H11RLG-VF01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NJVMJD44H11RLG-VF01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJVMJD44H11RLG-VF01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJVMJD44H11RLG-VF01 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: