-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 1.5A, BIPolar, PDIP22, DIP-22
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MOTOR DRIVER PAR 22DIP | 4450 |
|
RFQ | |
|
Sense Electronic Company Limited | DIP22 | 3031 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJM2670D2
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2670D2
New Japan Radio Co Ltd
Stepper Motor Controller, 1.5A, BIPolar, PDIP22, DIP-22
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T22 | |
Length | 27.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |