Part Details for NIF5002NT1G by onsemi
Overview of NIF5002NT1G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIF5002NT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T9966
|
Newark | N Channel Mosfet, 42V, 2A, Sot-223, Channel Type:N Channel, Drain Source Voltage Vds:42V, Continuous Drain Current Id:2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.8V Rohs Compliant: Yes |Onsemi NIF5002NT1G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
98H0933
|
Newark | Mosfet Transistor, N Channel, 2 A, 42 V, 165 Mohm, 10 V, 1.8 V Rohs Compliant: Yes |Onsemi NIF5002NT1G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
NexGen Digital | 7 |
|
RFQ | ||
|
Chip1Cloud | MOSFET N-CHAN HD+ 2A 42V SOT223 | 6985 |
|
RFQ |
Part Details for NIF5002NT1G
NIF5002NT1G CAD Models
NIF5002NT1G Part Data Attributes:
|
NIF5002NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NIF5002NT1G
onsemi
Self-Protected Fet w/ Temperature and Current Limit 42 V 2.0 A Single N-Channel, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 5.7 A | |
Package Code | SOP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.3 mm | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 100 µs | |
Turn-on Time | 30 µs | |
Width | 3.5 mm |
Alternate Parts for NIF5002NT1G
This table gives cross-reference parts and alternative options found for NIF5002NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIF5002NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIF5002NT1 | Self-Protected Fet w/ Temperature and Current Limit 42 V 2.0 A Single N-Channel, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | NIF5002NT1G vs NIF5002NT1 |