Part Details for NGE18I09-P1J by Mean Well
Overview of NGE18I09-P1J by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGE18I09-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8686
|
Newark | Adapter, Ac-Dc, 9V, 2A Rohs Compliant: Yes |Mean Well NGE18I09-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5300 / $14.7400 | Buy Now |
DISTI #
1866-NGE18I09-P1J-ND
|
DigiKey | +9V2A, 18AWG/150CM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$13.6250 / $14.3400 | Buy Now |
DISTI #
709-NGE18I09-P1J
|
Mouser Electronics | Wall Mount AC Adapters 18W 9V 2A Interchangeable AC plug 2.1x5.5 DC plug RoHS: Compliant | 5 |
|
$10.9000 / $14.1800 | Buy Now |
DISTI #
V99:2348_28754310
|
Arrow Electronics | Plug-In Adapter Single-OUT 9V 2A 18W Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks | Americas - 8 |
|
$13.0088 / $16.2104 | Buy Now |
DISTI #
74980775
|
RS | Power Supply, AC-DC, Interchangable AC Wall Plug Not Included, 18W, 9V, P1J Out | MEAN WELL NGE18I09-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6200 / $14.1800 | RFQ |
|
Future Electronics | NGE Series 9 V 18 W 2 A Wall Mount International AC Plug Adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$11.8500 / $12.4400 | Buy Now |
|
Onlinecomponents.com | AC-DC Wall Mount Adapter - 12W - 9VDC - 2A - Interchangable AC plug (sold separately) - 2.1x5.5mm DC Plug with 18AWG/150cm Cord RoHS: Compliant |
10 In Stock |
|
$9.2200 / $11.2100 | Buy Now |
DISTI #
79361599
|
Verical | Plug-In Adapter Single-OUT 9V 2A 18W Min Qty: 5 Package Multiple: 1 Date Code: 2401 | Americas - 9 |
|
$13.5879 | Buy Now |
DISTI #
78972929
|
Verical | Plug-In Adapter Single-OUT 9V 2A 18W Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$13.0088 / $16.2104 | Buy Now |
DISTI #
NGE18I09-P1J
|
TME | Power supply: switched-mode, mains,plug, 9VDC, 2A, 18W, 87.5% Min Qty: 1 | 0 |
|
$9.9000 / $11.2000 | RFQ |