Part Details for NFP-5001 by Quest Technology International Inc
Overview of NFP-5001 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFP-5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-NFP-5001-ND
|
DigiKey | OVERSIZED KEYSTONE WALL PLATE SI Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
378 In Stock |
|
$1.0600 | Buy Now |
DISTI #
70927343
|
RS | BLANK WALL PLATE, Black, MIDI Oversized, (3.1" W x 4.85"H) | Quest Technology International Inc. NFP-5001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 / $1.4200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.9740 / $1.0040 | Buy Now | |
DISTI #
10137847
|
TestEquity LLC | Quest Technology NFP-5001 Keystone Wall Plate, Oversized, Single-Gang, Blank, Black | 0 |
|
$1.5000 | Buy Now |