-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 25V, 6A, EIA STD PACKAGE SIZE 1206, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6473
|
Newark | Emi Suppression Filter, 6A, Filter Applications:-, Voltage Rating:25V, Current Rating:6A, No. Of Phases:-, No. Of Stages:-, Filter Input Terminals:Smd, Filter Output Terminals:Smd, Product Range:-, Capacitance:2200Pf, Size:1206 Rohs Compliant: Yes |Murata NFE31PT222Z1E9L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 49231 |
|
$0.4140 / $0.8530 | Buy Now |
DISTI #
490-2547-1-ND
|
DigiKey | FILTER LC(T) 2200PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
77278 In Stock |
|
$0.2554 / $0.5500 | Buy Now |
DISTI #
NFE31PT222Z1E9L
|
Avnet Americas | LC Filter 2200pF 6A 25VDC Solder SMD 3-Pin 1206 T/R - Tape and Reel (Alt: NFE31PT222Z1E9L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2664 / $0.2941 | Buy Now |
DISTI #
NFE31PT222Z1E9L
|
Avnet Americas | LC Filter 2200pF 6A 25VDC Solder SMD 3-Pin 1206 T/R - Bulk (Alt: NFE31PT222Z1E9L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
97K6473
|
Avnet Americas | LC Filter 2200pF 6A 25VDC Solder SMD 3-Pin 1206 T/R - Product that comes on tape, but is not reeled (Alt: 97K6473) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 770 Partner Stock |
|
$0.3240 / $0.4990 | Buy Now |
DISTI #
81-NFE31PT222Z1E9L
|
Mouser Electronics | Feed Through Capacitors 2200 PF 25V RoHS: Compliant | 85883 |
|
$0.2270 / $0.5500 | Buy Now |
DISTI #
V36:1790_07284917
|
Arrow Electronics | EMI Filter LC-Circuit 6A 25VDC Flat Style SMD T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2307 | Americas - 34000 |
|
$0.2233 / $0.2420 | Buy Now |
|
Future Electronics | NFE Series 1206 2200 pF 6 A 25 V SMT LC Combined Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 128000Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | NFE Series 1206 2200 pF 6 A 25 V SMT LC Combined Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 20000Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | NFE Series 1206 2200 pF 6 A 25 V SMT LC Combined Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2179Cut Tape/Mini-Reel |
|
$0.4200 / $0.6650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFE31PT222Z1E9L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFE31PT222Z1E9L
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 25V, 6A, EIA STD PACKAGE SIZE 1206, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | T-TYPE CIRCUIT; BUILT-IN FERRITE BEAD | |
Capacitance | 2200 µF | |
Filter Type | DATA LINE FILTER | |
Height | 1.6 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Rated Voltage | 25 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |