Part Details for NFC 200V150 16*25 by Samyoung Electronics Co Ltd
Overview of NFC 200V150 16*25 by Samyoung Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFC 200V150 16*25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 150uF 200V 20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 238 |
|
$0.4080 / $0.7224 | Buy Now |
|
LCSC | 150uF 200V 20% PluginD16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 238 |
|
$0.4163 / $0.7371 | Buy Now |