Part Details for NE555N by HTC Korea
Overview of NE555N by HTC Korea
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE555N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-NE555N-ND
|
DigiKey | IC OSC SGL TIMER 500KHZ DIP-8 Min Qty: 100 Container: Tube MARKETPLACE PRODUCT |
23775 In Stock |
|
$0.1333 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 2805 |
|
$0.1379 / $0.3309 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | DIP-8 Timers / Clock Oscillators ROHS | 1045 |
|
$0.1416 / $0.2539 | Buy Now |
|
LCSC | DIP-8 Timers ROHS | 1045 |
|
$0.1445 / $0.2591 | Buy Now |