Part Details for NDT3055L_NL by Fairchild Semiconductor Corporation
Overview of NDT3055L_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDT3055L_NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 2700 |
|
RFQ | ||
|
Win Source Electronics | 214370 |
|
$0.4710 / $0.7070 | Buy Now |
Part Details for NDT3055L_NL
NDT3055L_NL CAD Models
NDT3055L_NL Part Data Attributes:
|
NDT3055L_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDT3055L_NL
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 25 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDT3055L_NL
This table gives cross-reference parts and alternative options found for NDT3055L_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDT3055L_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDT3055LL99Z | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDT3055L_NL vs NDT3055LL99Z |
NDT3055L84Z | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDT3055L_NL vs NDT3055L84Z |
NDT3055L99Z | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDT3055L_NL vs NDT3055L99Z |
NDT3055L | 4A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET | Rochester Electronics LLC | NDT3055L_NL vs NDT3055L |
NDT3055LTNR_NL | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | NDT3055L_NL vs NDT3055LTNR_NL |
NDT3055D84Z | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDT3055L_NL vs NDT3055D84Z |
NDT3055S62Z | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDT3055L_NL vs NDT3055S62Z |
NDT3055L | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDT3055L_NL vs NDT3055L |
NDT3055LL84Z | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDT3055L_NL vs NDT3055LL84Z |
NDT3055L/S62Z | 3.7A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261 | Texas Instruments | NDT3055L_NL vs NDT3055L/S62Z |