-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Self-Protected Low Side Driver with Temperature and Current Limit, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6418
|
Newark | Self Protected Fet/Reel Rohs Compliant: Yes |Onsemi NCV8403ADTRKG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCV8403ADTRKGOSCT-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 DPAK Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.1700 | Buy Now |
DISTI #
NCV8403ADTRKG
|
Avnet Americas | Trans MOSFET N-CH 42V 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCV8403ADTRKG) RoHS: Compliant Min Qty: 25000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCV8403ADTRKG
|
Avnet Asia | Trans MOSFET N-CH 42V 3-Pin(2+Tab) DPAK T/R (Alt: NCV8403ADTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks, 0 Days | 12500 |
|
RFQ | |
DISTI #
NCV8403ADTRKG
|
Avnet Silica | Trans MOSFET N-CH 42V 3-Pin(2+Tab) DPAK T/R (Alt: NCV8403ADTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 71 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV8403ADTRKG
|
EBV Elektronik | Trans MOSFET N-CH 42V 3-Pin(2+Tab) DPAK T/R (Alt: NCV8403ADTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 48 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8403ADTRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8403ADTRKG
onsemi
Self-Protected Low Side Driver with Temperature and Current Limit, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 17 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q101 | |
Seated Height-Max | 2.51 mm | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.095 mm |