Part Details for NCV7805ABD2TR4G by onsemi
Overview of NCV7805ABD2TR4G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV7805ABD2TR4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M5154
|
Newark | Ana 1A 5V Vreg/Reel Rohs Compliant: Yes |Onsemi NCV7805ABD2TR4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 5VBIPOLAR, PSSO2 | 20 |
|
$0.4875 / $0.5850 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 64481 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 151 |
|
$0.2600 | RFQ |
|
Wuhan P&S | 1.0 A Positive Voltage Regulators Min Qty: 1 | 49600 |
|
$0.3900 / $0.8000 | Buy Now |
Part Details for NCV7805ABD2TR4G
NCV7805ABD2TR4G CAD Models
NCV7805ABD2TR4G Part Data Attributes:
|
NCV7805ABD2TR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7805ABD2TR4G
onsemi
Linear Voltage Regulator, 1 A, Ultra-High PSRR Vout: 5.0 V; TJ = -40�C to +125�C, 3 LEAD D2PAK, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 3 LEAD D2PAK | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 936-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 9.1945 mm |
Alternate Parts for NCV7805ABD2TR4G
This table gives cross-reference parts and alternative options found for NCV7805ABD2TR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7805ABD2TR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM140SG-05 | Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | NCV7805ABD2TR4G vs LM140SG-05 |
R1154N053B-TR-F | Fixed Positive Standard Regulator, 5.3VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCV7805ABD2TR4G vs R1154N053B-TR-F |
UA7805DA | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, TO-3, 2 PIN | Signetics | NCV7805ABD2TR4G vs UA7805DA |
LM140LCC4-05 | Fixed Positive Standard Regulator, 5VCQCC15, CERAMIC, LCC-18/15 | TT Electronics Resistors | NCV7805ABD2TR4G vs LM140LCC4-05 |
ZMR500QFTA | Fixed Positive Standard Regulator, 5VBIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | NCV7805ABD2TR4G vs ZMR500QFTA |
IP140ASG-05 | Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | NCV7805ABD2TR4G vs IP140ASG-05 |
78D05AL-TN3-T | Fixed Positive Standard Regulator, 5VPSSO2, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | NCV7805ABD2TR4G vs 78D05AL-TN3-T |
LM140SMD1-05 | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NCV7805ABD2TR4G vs LM140SMD1-05 |
KIA7805BF | Fixed Positive Standard Regulator, 5VBIPolar, DPAK-2/3 | KEC | NCV7805ABD2TR4G vs KIA7805BF |
UA78MHV05DB | Fixed Positive Standard Regulator, 5VBIPolar, MBCY3, TO-39, 3 PIN | Signetics | NCV7805ABD2TR4G vs UA78MHV05DB |