Part Details for NCV20081SQ3T2G by onsemi
Overview of NCV20081SQ3T2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NCV20081SQ3T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0702
|
Newark | R2R Output Single Amplifier/ Reel |Onsemi NCV20081SQ3T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 / $0.2550 | Buy Now |
DISTI #
31AC6698
|
Newark | Op-Amp, Aec-Q100, 1.2Mhz, 0.4V/Us, Sc-70, No. Of Amplifiers:1 Amplifier, Bandwidth:1.2Mhz, Slew Rate:0.4V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Sc-70, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Onsemi NCV20081SQ3T2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7380 | Buy Now |
DISTI #
NCV20081SQ3T2GOSCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC88A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7286 In Stock |
|
$0.2372 / $0.7200 | Buy Now |
DISTI #
NCV20081SQ3T2G
|
Avnet Americas | OP Amp Single 0.4V/us@5.5V 1.8V to 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: NCV20081SQ3T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2354 / $0.2809 | Buy Now |
DISTI #
863-NCV20081SQ3T2G
|
Mouser Electronics | Operational Amplifiers - Op Amps R2R OUTPUT SINGLE AMPLIFI RoHS: Compliant | 11400 |
|
$0.2350 / $0.7100 | Buy Now |
|
Future Electronics | 1.2 MHz, 42 A Low Power Operational Amplifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
DISTI #
NCV20081SQ3T2G
|
Avnet Asia | OP Amp Single 0.4V/us@5.5V 1.8V to 5.5V 5-Pin SC-70 T/R (Alt: NCV20081SQ3T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.2233 / $0.2497 | Buy Now |
DISTI #
NCV20081SQ3T2G
|
Avnet Silica | OP Amp Single 0.4V/us@5.5V 1.8V to 5.5V 5-Pin SC-70 T/R (Alt: NCV20081SQ3T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
DISTI #
NCV20081SQ3T2G
|
EBV Elektronik | OP Amp Single 0.4V/us@5.5V 1.8V to 5.5V 5-Pin SC-70 T/R (Alt: NCV20081SQ3T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 9000 |
|
Buy Now | |
|
New Advantage Corporation | R2R OUTPUT SINGLE AMPLIFI RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 33000 |
|
$0.3731 / $0.4032 | Buy Now |
Part Details for NCV20081SQ3T2G
NCV20081SQ3T2G CAD Models
NCV20081SQ3T2G Part Data Attributes
|
NCV20081SQ3T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV20081SQ3T2G
onsemi
Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 1.2 MHz, Single Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 1.2 MHz, Single, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, SC-88A, SOT-353, 5 PIN | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Common-mode Reject Ratio-Min | 53 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.0011 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.07 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 19952.62 | |
Wideband | NO | |
Width | 1.25 mm |