Part Details for NCP81296MNTXG by onsemi
Overview of NCP81296MNTXG by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP81296MNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4812
|
Newark | Hot Swap Smart Fuse/ Reel Rohs Compliant: Yes |Onsemi NCP81296MNTXG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 | Buy Now |
DISTI #
488-NCP81296MNTXGCT-ND
|
DigiKey | IC ELECTRONIC FUSE 6% 32LQFN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2348 In Stock |
|
$3.5350 / $6.7300 | Buy Now |
DISTI #
NCP81296MNTXG
|
Avnet Americas | Hot Swap Controller 1-Channel 32-Pin QFN T/R - Tape and Reel (Alt: NCP81296MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.7520 / $4.2000 | Buy Now |
DISTI #
863-NCP81296MNTXG
|
Mouser Electronics | Hot Swap Voltage Controllers HOT SWAP SMART FUSE | 0 |
|
$3.6700 / $6.7300 | Order Now |
|
Future Electronics | Hot Swap Smart Fuse RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.4700 | Buy Now |
|
Rochester Electronics | NCP81295 - Hotswap Controller with Internal MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 17989 |
|
$3.4700 / $4.0800 | Buy Now |
DISTI #
NCP81296MNTXG
|
Avnet Americas | Hot Swap Controller 1-Channel 32-Pin QFN T/R - Tape and Reel (Alt: NCP81296MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.7520 / $4.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2964 |
|
RFQ | |
DISTI #
NCP81296MNTXG
|
Avnet Asia | Hot Swap Controller 1-Channel 32-Pin QFN T/R (Alt: NCP81296MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | 0 |
|
$3.2941 / $3.6842 | Buy Now |
DISTI #
NCP81296MNTXG
|
Avnet Silica | Hot Swap Controller 1-Channel 32-Pin QFN T/R (Alt: NCP81296MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP81296MNTXG
NCP81296MNTXG CAD Models
NCP81296MNTXG Part Data Attributes:
|
NCP81296MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81296MNTXG
onsemi
50A, Hotswap Controller with Internal MOSFET and IMON function with paralleling capability in a thermally enhanced package. Hotswap Controller with Internal MOSFET capable of 50A, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-33 | |
Manufacturer Package Code | 487AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 73 Weeks | |
Date Of Intro | 2017-10-24 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XBCC-N33 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 33 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for NCP81296MNTXG
This table gives cross-reference parts and alternative options found for NCP81296MNTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP81296MNTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65235RUKT | LNB voltage regulator with I2C interface 20-WQFN -40 to 125 | Texas Instruments | NCP81296MNTXG vs TPS65235RUKT |