Part Details for NCP81245MNTXG by onsemi
Overview of NCP81245MNTXG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP81245MNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3851
|
Newark | Imvp8 3+2+1 Svid Controller Industrial Range/ Reel |Onsemi NCP81245MNTXG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7700 / $2.2600 | Buy Now |
DISTI #
NCP81245MNTXGOSCT-ND
|
DigiKey | IC REG CTRLR IMVP8 7OUT 52QFN Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7089 In Stock |
|
$1.8007 / $3.8500 | Buy Now |
DISTI #
NCP81245MNTXG
|
Avnet Americas | DC DC Cntrlr Triple-OUT Buck/PWM DC to DC Controller 4.5V to 20V 52-Pin QFN EP T/R - Tape and Reel (Alt: NCP81245MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 2500 |
|
$1.9266 / $2.1567 | Buy Now |
DISTI #
863-NCP81245MNTXG
|
Mouser Electronics | Switching Controllers IMVP8 3+2+1 SVID CONTRO RoHS: Compliant | 2496 |
|
$1.8500 / $2.9900 | Buy Now |
|
Future Electronics | Multi-Phase Controller RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.1200 | Buy Now |
DISTI #
NCP81245MNTXG
|
Avnet Asia | DC DC Cntrlr Triple-OUT Buck/PWM DC to DC Controller 4.5V to 20V 52-Pin QFN EP T/R (Alt: NCP81245MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days | 0 |
|
$1.6915 / $2.0540 | Buy Now |
DISTI #
NCP81245MNTXG
|
Avnet Silica | DC DC Cntrlr Triple-OUT Buck/PWM DC to DC Controller 4.5V to 20V 52-Pin QFN EP T/R (Alt: NCP81245MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP81245MNTXG
|
EBV Elektronik | DC DC Cntrlr Triple-OUT Buck/PWM DC to DC Controller 4.5V to 20V 52-Pin QFN EP T/R (Alt: NCP81245MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | QFN-52(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 3 |
|
$2.8235 / $2.9178 | Buy Now |
Part Details for NCP81245MNTXG
NCP81245MNTXG CAD Models
NCP81245MNTXG Part Data Attributes:
|
NCP81245MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81245MNTXG
onsemi
Three-Rail Output Controller, IMVP8 Compatible Three Phase Output Controller with Intel Proprietary Interface, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-52 | |
Manufacturer Package Code | 485BE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | O/P CURRENT GIVEN FOR ONLY 3 PHASES IS 0.0002 AMP | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N52 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |