Part Details for NCP45560IMNTWG-L by onsemi
Overview of NCP45560IMNTWG-L by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP45560IMNTWG-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X6681
|
Newark | Power Load Switch, Dfn-12, Power Load Switch Type:-, Input Voltage:13.5V, Current Limit:24A, On State Resistance:0.0032Ohm, Distribution Switch Case Style:Dfn, No. Of Pins:12Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |Onsemi NCP45560IMNTWG-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
72W2190
|
Newark | Load Switch, Integrated, Ecoswitch™, 23 A/ Reel |Onsemi NCP45560IMNTWG-L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.3600 | Buy Now |
DISTI #
NCP45560IMNTWG-LOSCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 12DFN Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2062 In Stock |
|
$1.0802 / $2.5500 | Buy Now |
DISTI #
NCP45560IMNTWG-L
|
Avnet Americas | Controlled Load Switch 12-Pin DFN T/R - Tape and Reel (Alt: NCP45560IMNTWG-L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$1.1465 / $1.2834 | Buy Now |
DISTI #
863-NCP45560IMNTWG-L
|
Mouser Electronics | Power Switch ICs - Power Distribution NCP45560IMNTWG-L RoHS: Compliant | 120549 |
|
$1.0900 / $2.2000 | Buy Now |
DISTI #
V72:2272_07299924
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 17A 12-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 2237 Container: Cut Strips | Americas - 1844 |
|
$1.0972 / $1.8392 | Buy Now |
DISTI #
78407290
|
Verical | Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 17A 12-Pin DFN EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2237 | Americas - 1844 |
|
$1.0972 / $1.8392 | Buy Now |
DISTI #
NCP45560IMNTWG-L
|
Avnet Americas | Controlled Load Switch 12-Pin DFN T/R - Tape and Reel (Alt: NCP45560IMNTWG-L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$1.1465 / $1.2834 | Buy Now |
DISTI #
NCP45560IMNTWG-L
|
TME | IC: power switch, high-side, 17A, Ch: 1, N-Channel, SMD, DFN12 Min Qty: 1 | 0 |
|
$1.1400 / $1.7100 | RFQ |
|
Ameya Holding Limited | Min Qty: 5 | 6000 |
|
$2.9788 | Buy Now |
Part Details for NCP45560IMNTWG-L
NCP45560IMNTWG-L CAD Models
NCP45560IMNTWG-L Part Data Attributes:
|
NCP45560IMNTWG-L
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP45560IMNTWG-L
onsemi
Load Switch, Integrated, ecoSWITCH™, 17 A, Fault Protection, DFN12 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN12 3x3, 0.5P | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 506CD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.75 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.35V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |