-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Load Switch, Integrated, ecoSWITCH™, 17 A, Fault Protection, DFN12 3x3, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6559
|
Newark | Load Switch, Integrated, Ecoswitch™, 23 A/ Reel |Onsemi NCP45560IMNTWG-H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2970 |
|
$1.7600 / $2.6300 | Buy Now |
DISTI #
37X6680
|
Newark | Power Load Sw, -40 To 85Deg C, Power Load Switch Type:-, Input Voltage:13.5V, Current Limit:24A, On State Resistance:0.0032Ohm, Ic Case/Package:Dfn, No. Of Pins:12Pins, Thermal Protection:Yes, On/Enable Input Polarity:Active Highrohs Compliant: Yes |Onsemi NCP45560IMNTWG-H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2990 |
|
$1.9800 / $2.8500 | Buy Now |
DISTI #
72W2189
|
Newark | Load Switch, Integrated, Ecoswitch™, 23 A/ Reel |Onsemi NCP45560IMNTWG-H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.3500 | Buy Now |
DISTI #
29AC8790
|
Newark | Ncp45560Imntwg-H Rohs Compliant: Yes |Onsemi NCP45560IMNTWG-H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.3500 | Buy Now |
DISTI #
NCP45560IMNTWG-HOSCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 12DFN Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5809 In Stock |
|
$1.0787 / $2.5500 | Buy Now |
DISTI #
NCP45560IMNTWG-H
|
Avnet Americas | Controlled Load Switch 12-Pin DFN T/R - Tape and Reel (Alt: NCP45560IMNTWG-H) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 14000 Partner Stock |
|
$1.2400 / $1.4800 | Buy Now |
DISTI #
NCP45560IMNTWG-H
|
Avnet Americas | Controlled Load Switch 12-Pin DFN T/R - Tape and Reel (Alt: NCP45560IMNTWG-H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 14000 Factory Stock |
|
$1.1449 / $1.2816 | Buy Now |
DISTI #
08AK6559
|
Avnet Americas | Controlled Load Switch 12-Pin DFN T/R - Product that comes on tape, but is not reeled (Alt: 08AK6559) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 2970 Partner Stock |
|
$1.5700 / $2.6300 | Buy Now |
DISTI #
37X6680
|
Avnet Americas | Controlled Load Switch 12-Pin DFN T/R - Product that comes on tape, but is not reeled (Alt: 37X6680) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 236 Partner Stock |
|
$1.7900 / $2.8500 | Buy Now |
DISTI #
863-NCP45560IMNTWG-H
|
Mouser Electronics | Power Switch ICs - Power Distribution NCP45560IMNTWG-H RoHS: Compliant | 69570 |
|
$1.0400 / $2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP45560IMNTWG-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP45560IMNTWG-H
onsemi
Load Switch, Integrated, ecoSWITCH™, 17 A, Fault Protection, DFN12 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN12 3x3, 0.5P | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 506CD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.75 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.35V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |