Part Details for NCP45524IMNTWG-L by onsemi
Overview of NCP45524IMNTWG-L by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP45524IMNTWG-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6182
|
Newark | Load Switch, Integrated, Ecoswitch™, 6.0 A/ Reel |Onsemi NCP45524IMNTWG-L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5880 / $0.7630 | Buy Now |
DISTI #
NCP45524IMNTWG-LOSCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8DFN Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5790 / $1.5400 | Buy Now |
DISTI #
NCP45524IMNTWG-L
|
Avnet Americas | Power Switch Switching 6A 8-Pin DFN T/R - Tape and Reel (Alt: NCP45524IMNTWG-L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.6195 / $0.6935 | Buy Now |
DISTI #
863-NCP45524IMNTWG-L
|
Mouser Electronics | Power Switch ICs - Power Distribution NCP45524IMNTWG-L RoHS: Compliant | 0 |
|
$0.5780 / $1.5400 | Order Now |
|
Quest Components | SPST, 1 FUNC, 1 CHANNEL, PDSO8 | 29 |
|
$0.7920 / $1.3200 | Buy Now |
DISTI #
NCP45524IMNTWG-L
|
TME | IC: power switch, high-side, 6A, Ch: 1, N-Channel, SMD, DFN8 Min Qty: 1 | 0 |
|
$0.6270 / $0.9400 | RFQ |
DISTI #
NCP45524IMNTWG-L
|
Avnet Silica | Power Switch Switching 6A 8-Pin DFN T/R (Alt: NCP45524IMNTWG-L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP45524IMNTWG-L
|
EBV Elektronik | Power Switch Switching 6A 8-Pin DFN T/R (Alt: NCP45524IMNTWG-L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 47 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 8DFN | 60000 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for NCP45524IMNTWG-L
NCP45524IMNTWG-L CAD Models
NCP45524IMNTWG-L Part Data Attributes:
|
NCP45524IMNTWG-L
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP45524IMNTWG-L
onsemi
Load Switch, Integrated, ecoSWITCH™, 6.0 A, DFN8 2x2, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 2x2, 0.5P | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506CC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 71 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On-state Resistance-Max (Ron) | 0.0317 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.68 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |