Part Details for NCP45520IMNTWG-H by onsemi
Overview of NCP45520IMNTWG-H by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP45520IMNTWG-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9415
|
Newark | Power Load Switch, 13.5V, Dfn-8, Power Load Switch Type:High Side, Input Voltage:13.5V, Current Limit:-, On State Resistance:0.0128Ohm, Distribution Switch Case Style:Dfn, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |Onsemi NCP45520IMNTWG-H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 36643 |
|
$0.6800 / $1.5900 | Buy Now |
DISTI #
45W8762
|
Newark | Load Switch, Integrated, Ecoswitch™, 11.5 A/ Reel |Onsemi NCP45520IMNTWG-H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5880 / $0.7640 | Buy Now |
DISTI #
NCP45520IMNTWG-HOSCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8DFN Min Qty: 1 Lead time: 45 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
5365 In Stock |
|
$0.5794 / $1.5400 | Buy Now |
DISTI #
NCP45520IMNTWG-H
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 13.5 V, 10.5 A, 22.5 Milliohms, 8 Pins, DFN-EP - Tape and Reel (Alt: NCP45520IMNTWG-H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 300015000 Factory Stock |
|
$0.6199 / $0.6939 | Buy Now |
DISTI #
NCP45520IMNTWG-H
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 13.5 V, 10.5 A, 22.5 Milliohms, 8 Pins, DFN-EP - Tape and Reel (Alt: NCP45520IMNTWG-H) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$1.2400 / $1.4800 | Buy Now |
DISTI #
863-NCP45520IMNTWG-H
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch, Integrated, ecoSWITCH&trade, , 11.5 A, Fault Protection RoHS: Compliant | 20365 |
|
$0.5790 / $1.5300 | Buy Now |
|
Future Electronics | NCP45520 Series 5.5 V 22.5 mOhm N-Channel High Side Load Switch - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.6650 | Buy Now |
|
Future Electronics | NCP45520 Series 5.5 V 22.5 mOhm N-Channel High Side Load Switch - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
DISTI #
NCP45520IMNTWG-H
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 13.5 V, 10.5 A, 22.5 Milliohms, 8 Pins, DFN-EP - Tape and Reel (Alt: NCP45520IMNTWG-H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 300015000 Factory Stock |
|
$0.6199 / $0.6939 | Buy Now |
DISTI #
NCP45520IMNTWG-H
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 13.5 V, 10.5 A, 22.5 Milliohms, 8 Pins, DFN-EP - Tape and Reel (Alt: NCP45520IMNTWG-H) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$1.2400 / $1.4800 | Buy Now |