Part Details for NCP3218AMNR2G by onsemi
Results Overview of NCP3218AMNR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP3218AMNR2G Information
NCP3218AMNR2G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP3218AMNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86130028
|
Verical | DC/DC Cntrlr Single-OUT Step Down 1000kHz 48-Pin QFN EP T/R Min Qty: 244 Package Multiple: 1 Date Code: 1201 | Americas - 2500 |
|
$1.3875 / $1.5375 | Buy Now |
|
Rochester Electronics | 7-Bit, Programmable, 3-Phase, Mobile CPU Synchronous Buck Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$1.1100 / $1.3100 | Buy Now |
Part Details for NCP3218AMNR2G
NCP3218AMNR2G CAD Models
NCP3218AMNR2G Part Data Attributes
|
NCP3218AMNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3218AMNR2G
onsemi
Synchronous Buck Controller, 7-Bit, Programmable, Dual-Phase, Mobile, CPU, QFN48, 6x6, 0.4P, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN48, 6x6, 0.4P | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 485BA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 20000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |