-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low Quiescent Current, Delay Time Pgmmable Supervisory Ckt, TSOP-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6924
|
Newark | Mcu Supervisor, 0.405V, Tsop-6, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Output Type:Active-Low, Open-Drain, Ic Case/Package:Tsop, No. Of Pins:6Pins, Delay Time:150Ns, Product Range:- Rohs Compliant: Yes |Onsemi NCP308SNADJT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
60W1678
|
Newark | Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time/ Reel |Onsemi NCP308SNADJT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4750 / $0.6170 | Buy Now |
DISTI #
NCP308SNADJT1GOSCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6TSOP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10504 In Stock |
|
$0.4680 / $1.2500 | Buy Now |
DISTI #
NCP308SNADJT1G
|
TME | IC: Supervisor Integrated Circuit, open drain, 1.6÷5.5VDC, TSOP6 Min Qty: 1 | 0 |
|
$0.6700 / $1.0000 | RFQ |
|
Ameya Holding Limited | Supervisory Circuit 6-Pin TSOP T/R | 3000 |
|
RFQ | |
|
LCSC | TSOP-6-1.5mm Monitors Reset Circuits ROHS | 2 |
|
$0.5193 / $0.8893 | Buy Now |
|
New Advantage Corporation | Supervisory Circuit 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 318000 |
|
$0.6267 / $0.6714 | Buy Now |
|
Win Source Electronics | IC SUPERVISOR ADJ TSOP6 | 21000 |
|
$1.1160 / $1.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP308SNADJT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP308SNADJT1G
onsemi
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low Quiescent Current, Delay Time Pgmmable Supervisory Ckt, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.405V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |