Part Details for NCP1396BDR2G by onsemi
Overview of NCP1396BDR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1396BDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M8516
|
Newark | Ic, Controller, Resonant Mode, Ic Function:Controller, High Performance Resonant Mode With High & Low Side Driver, Supply Voltage Min:8.5V, Supply Voltage Max:20V, Ic Package Type:Soic, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |Onsemi NCP1396BDR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2399 |
|
$1.1800 | Buy Now |
DISTI #
50M4306
|
Newark | Ic, Resonant Mode Controller, Soic-16, Full Reel, Ic Function:-, Supply Voltage Min:8.5V, Supply Voltage Max:20V, Ic Package Type:-, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Msl:- Rohs Compliant: Yes |Onsemi NCP1396BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6980 / $0.9450 | Buy Now |
DISTI #
NCP1396BDR2GOSCT-ND
|
DigiKey | IC OFFLINE SW HALF-BRDG 16SOIC Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4980 In Stock |
|
$0.6867 / $1.6400 | Buy Now |
DISTI #
NCP1396BDR2G
|
Avnet Americas | Voltage Mode PWM Controller 1A 15-Pin SOIC T/R - Tape and Reel (Alt: NCP1396BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7362 / $0.8241 | Buy Now |
DISTI #
863-NCP1396BDR2G
|
Mouser Electronics | Switching Controllers RESONANT MODE CTRLR RoHS: Compliant | 2182 |
|
$0.6820 / $1.6300 | Buy Now |
|
Future Electronics | NCP1396B Series 20 V 575 kHz High Performance Resonant Mode Controller - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6800 | Buy Now |
|
Rochester Electronics | NCP1396 - Controller, High Performance Resonant Mode, with High and Low Side Drivers RoHS: Compliant Status: Rochester-Active Min Qty: 1 | 36 |
|
RFQ | |
DISTI #
NCP1396BDR2G
|
Avnet Americas | Voltage Mode PWM Controller 1A 15-Pin SOIC T/R - Tape and Reel (Alt: NCP1396BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7362 / $0.8241 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 12571 |
|
RFQ |
Part Details for NCP1396BDR2G
NCP1396BDR2G CAD Models
NCP1396BDR2G Part Data Attributes:
|
NCP1396BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1396BDR2G
onsemi
Resonant Controller with Integrated High Voltage Drivers, SOIC-16 NB, Less Pin 13, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-16 NB, Less Pin 13 | |
Package Description | SOIC-16/15 | |
Pin Count | 15 | |
Manufacturer Package Code | 751AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G15 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCP1396BDR2G
This table gives cross-reference parts and alternative options found for NCP1396BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1396BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1396BDR2G | 1A SWITCHING CONTROLLER, 575kHz SWITCHING FREQ-MAX, PDSO15, LEAD FREE, SOIC-16/15 | Rochester Electronics LLC | NCP1396BDR2G vs NCP1396BDR2G |