-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current-Mode PWM Controller for Off-line Power Supplies 25.5 V OVP, 65 kHz, Latched Operation, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9266
|
Newark | Pwm Controller, 65Khz, 35V, Tsop-6, Input Voltage:35V, Output Voltage:-, Output Current:-, Supply Voltage Min:-, Supply Voltage Max:-, Controller Ic Case Style:Tsop, No. Of Pins:6Pins, Frequency:65Khz, Operating Temperature Min:-, Rohs Compliant: Yes |Onsemi NCP12510ASN65T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2647 |
|
$0.2800 / $0.5620 | Buy Now |
DISTI #
NCP12510ASN65T1GOSCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 6TSOP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4142 In Stock |
|
$0.2303 / $0.7000 | Buy Now |
DISTI #
NCP12510ASN65T1G
|
Avnet Americas | PWM Controller, Peak Current Mode, 35 V,71 kHz, 6 Pins, TSOP - Tape and Reel (Alt: NCP12510ASN65T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2468 / $0.2763 | Buy Now |
DISTI #
863-NCP12510ASN65T1G
|
Mouser Electronics | Switching Controllers CURRENTMODE PWM CONTROLLER RoHS: Compliant | 5855 |
|
$0.2300 / $0.5400 | Buy Now |
|
Future Electronics | 1 Output 12 V 500 mA Current-Mode PWM Switching Controller - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
DISTI #
NCP12510ASN65T1G
|
Avnet Americas | PWM Controller, Peak Current Mode, 35 V,71 kHz, 6 Pins, TSOP - Tape and Reel (Alt: NCP12510ASN65T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2468 / $0.2763 | Buy Now |
|
Ameya Holding Limited | Min Qty: 760 | 2240 |
|
$0.5148 / $0.5308 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3211 |
|
RFQ | |
DISTI #
NCP12510ASN65T1G
|
Avnet Silica | PWM Controller, Peak Current Mode, 35 V,71 kHz, 6 Pins, TSOP (Alt: NCP12510ASN65T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC OFFLINE SWITCH FLYBACK 6TSOP | 318 |
|
$0.3217 / $0.5717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP12510ASN65T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP12510ASN65T1G
onsemi
Current-Mode PWM Controller for Off-line Power Supplies 25.5 V OVP, 65 kHz, Latched Operation, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 2.7 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switching Frequency-Max | 65 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |