-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM Controller, Free Running Quasi-Resonant Current Mode, SOIC 7 CASE OUTLINE, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57M9790
|
Newark | Ic, smps Controller, current-Mode, sop,7Pin, plastic |Onsemi NCP1207BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73AK8073
|
Newark | Pwm Ctrl, Current Mode, 20V, Soic-7 |Onsemi NCP1207BDR2G Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6040 / $0.8830 | Buy Now |
DISTI #
70340563
|
RS | NCP1207BDR2G, PWM Current Mode Controller, 500 mA, 60 kHz, 20 V, 7-Pin SOIC | ON Semiconductor NCP1207BDR2G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.2100 | RFQ |
|
Bristol Electronics | 154 |
|
RFQ | ||
|
Win Source Electronics | IC CTRLR PWM CM OVP OCP HV 7SOIC | 12909 |
|
$15.0730 / $22.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1207BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1207BDR2G
onsemi
PWM Controller, Free Running Quasi-Resonant Current Mode, SOIC 7 CASE OUTLINE, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 7 CASE OUTLINE | |
Package Description | SOIC-8/7 | |
Pin Count | 7 | |
Manufacturer Package Code | 751U | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO HAS RESONANT CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 10.6 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP7/8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCP1207BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1207BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1219AD100R2G | PWM Controller with Adjustable Skip Level and External Latch Input, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1207BDR2G vs NCP1219AD100R2G |
NCP1218AD65R2G | PWM Controller with Adjustable Skip Level and External Latch Input, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1207BDR2G vs NCP1218AD65R2G |
NCP1288BD65R2G | Controller, Fixed Frequency, Current Mode, for Flyback Converters, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1207BDR2G vs NCP1288BD65R2G |
NCP1271P100G | PWM Controller, Soft-Skip™ Standby, with Adjustable Skip Level and External Latch, PDIP-7 (PDIP-8 LESS PIN 7), 50-TUBE | onsemi | NCP1207BDR2G vs NCP1271P100G |
MC44608P75 | SWITCHING CONTROLLER, 82kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | NCP1207BDR2G vs MC44608P75 |
NCP1219BD65R2G | PWM Controller with Adjustable Skip Level and External Latch Input, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1207BDR2G vs NCP1219BD65R2G |
NCP1219AD65R2G | PWM Controller with Adjustable Skip Level and External Latch Input, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1207BDR2G vs NCP1219AD65R2G |
MC44608P75G | SWITCHING CONTROLLER, 82kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | onsemi | NCP1207BDR2G vs MC44608P75G |