Part Details for NCP1079BAP100G by onsemi
Overview of NCP1079BAP100G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1079BAP100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0033
|
Newark | Ac/Dc Conv, Flyback, 30W, Dip-7, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Dip, No. Of Pins:7Pins, Power Rating:30W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Onsemi NCP1079BAP100G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 283 |
|
$1.3600 / $2.9000 | Buy Now |
DISTI #
1990-NCP1079BAP100G-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube, Tube |
28 In Stock |
|
$1.0950 / $2.5800 | Buy Now |
DISTI #
NCP1079BAP100G
|
Avnet Americas | AC DC Controller Fixed Frequency Current Mode Controller Single 85Vac to 265Vac Flyback 7-Pin PDIP Tube - Rail/Tube (Alt: NCP1079BAP100G) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.1622 / $1.3010 | Buy Now |
DISTI #
863-NCP1079BAP100G
|
Mouser Electronics | AC/DC Converters ENHANCED OFF-LINE SWITCHE RoHS: Compliant | 428 |
|
$1.0900 / $2.5700 | Buy Now |
|
Rochester Electronics | NCP1079BAP100 - Enhanced Off line Switcher for Robust and Highly Efficient Power Supplies RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$1.0800 / $1.2600 | Buy Now |
DISTI #
NCP1079BAP100G
|
Avnet Americas | AC DC Controller Fixed Frequency Current Mode Controller Single 85Vac to 265Vac Flyback 7-Pin PDIP Tube - Rail/Tube (Alt: NCP1079BAP100G) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.1622 / $1.3010 | Buy Now |
DISTI #
NCP1079BAP100G
|
EBV Elektronik | AC DC Controller Fixed Frequency Current Mode Controller Single 85Vac to 265Vac Flyback 7-Pin PDIP Tube (Alt: NCP1079BAP100G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |