-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated DC-DC Converter for PoE and Telecom, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6290
|
Newark | Pwm Controller, 1Mhz, Soic-8, Input Voltage:-, Output Voltage:12V, Output Current:1A, Supply Voltage Min:8V, Supply Voltage Max:200V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:1Mhz, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Onsemi NCP1031DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4300 / $2.5600 | Buy Now |
DISTI #
42K1787
|
Newark | Ic,smps Controller,voltage-Mode,sop,8Pin,plastic |Onsemi NCP1031DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70340526
|
RS | NCP1031DR2G, PWM Controller 325 kHz 16V, 8-Pin SOIC | ON Semiconductor NCP1031DR2G RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8600 / $2.1900 | RFQ |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 1.36A, 1000KHZ SWITCHING FREQ-MAX, PDSO8 | 23640 |
|
$2.0892 / $4.1784 | Buy Now |
|
Ameya Holding Limited | NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8 | 364 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 928200 |
|
RFQ | |
DISTI #
NCP1031DR2G
|
Avnet Asia | Low Power PWM Controller 8-Pin SOIC N T/R (Alt: NCP1031DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 12500 |
|
RFQ | |
|
Chip1Cloud | IC CTRLR PWM OTP OVD HV 8SOIC | 15000 |
|
RFQ | |
DISTI #
2845206
|
element14 Asia-Pacific | PWM CONTROLLER, 1MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 8 |
|
$1.2074 / $2.4741 | Buy Now |
DISTI #
2845206RL
|
element14 Asia-Pacific | PWM CONTROLLER, 1MHZ, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 8 |
|
$1.2074 / $1.6148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1031DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1031DR2G
onsemi
Integrated DC-DC Converter for PoE and Telecom, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.36 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCP1031DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1031DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1031DR2 | 1.36A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | onsemi | NCP1031DR2G vs NCP1031DR2 |