-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Switching Regulator for Offline SMPS, SOT-223 (TO-261) 4 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4605
|
Newark | Ac/Dc Conv, Flyback, Sot-223-4, Input Voltage Ac Min:-, Input Voltage Ac Max:-, Ac/Dc Converter Case Style:Sot-223, No. Of Pins:4Pins, Power Rating:19W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Onsemi NCP1011ST100T3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70340521
|
RS | NCP1011ST100T3G, SMPS Controller, 3 + Tab-Pin, SOT-223 | ON Semiconductor NCP1011ST100T3G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $1.0800 | RFQ |
|
Chip1Cloud | IC CTRLR/MOSFET 100KHZ SOT223 | 2500 |
|
RFQ | |
DISTI #
2728266
|
element14 Asia-Pacific | AC/DC CONV, FLYBACK, SOT-223-4 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8667 / $1.2000 | Buy Now |
DISTI #
2728266RL
|
element14 Asia-Pacific | AC/DC CONV, FLYBACK, SOT-223-4 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8667 | Buy Now |
DISTI #
2728266
|
Farnell | AC/DC CONV, FLYBACK, SOT-223-4 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4806 | Buy Now |
DISTI #
2728266RL
|
Farnell | AC/DC CONV, FLYBACK, SOT-223-4 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.4806 | Buy Now |
|
LCSC | 700V 100kHz 8.5V10V SOT-223-4 AC-DC Controllers Regulators ROHS | 37 |
|
$0.9744 / $1.0236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1011ST100T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1011ST100T3G
onsemi
High Voltage Switching Regulator for Offline SMPS, SOT-223 (TO-261) 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 0.55 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 110 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |