-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bluetooth® 5.2 Secure Wireless MCU, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9189
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-40 Rohs Compliant: Yes |Onsemi NCH-RSL15-512-101Q40-ACG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1445 |
|
$5.4600 / $7.8700 | Buy Now |
DISTI #
27AK4185
|
Newark | Rsl15 Qfn 512Kb/ Reel |Onsemi NCH-RSL15-512-101Q40-ACG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8700 | Buy Now |
DISTI #
488-NCH-RSL15-512-101Q40-ACGCT-ND
|
DigiKey | RSL15 QFN 512KB Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1495 In Stock |
|
$4.2672 / $7.8100 | Buy Now |
DISTI #
NCH-RSL15-512-101Q
|
Avnet Americas | Bluetooth 5.2 Wireless MCU - Tape and Reel (Alt: NCH-RSL15-512-101Q) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$4.3550 / $4.8750 | Buy Now |
DISTI #
863-SL15512101Q40ACG
|
Mouser Electronics | RF Transceiver Bluetooth 5.2 Secure Wireless MCU RoHS: Compliant | 2992 |
|
$4.5100 / $7.8100 | Buy Now |
DISTI #
V36:1790_25957735
|
Arrow Electronics | Bluetooth v5.2 (BLE) SMART SOC IoT 4Mbps 40-Pin QFN EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 45 Weeks Date Code: 2251 | Americas - 6000 |
|
$4.1570 | Buy Now |
DISTI #
V72:2272_25957735
|
Arrow Electronics | Bluetooth v5.2 (BLE) SMART SOC IoT 4Mbps 40-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 2251 Container: Cut Strips | Americas - 1365 |
|
$4.1680 / $5.0650 | Buy Now |
|
Future Electronics | RSL15 Series Ultra-Low Power Secure Arm® Cortex®−M33 Bluetooth 5.2 Wireless MCU RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$4.1900 | Buy Now |
DISTI #
NCH-RSL15-512-101Q
|
Avnet Americas | Bluetooth 5.2 Wireless MCU - Tape and Reel (Alt: NCH-RSL15-512-101Q) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$4.3550 / $4.8750 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1500 | 1500 |
|
$6.5235 / $6.5529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCH-RSL15-512-101Q40-ACG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCH-RSL15-512-101Q40-ACG
onsemi
Bluetooth® 5.2 Secure Wireless MCU, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 485CR | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |