-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS Dual Buffer, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC2650
|
Newark | Uhs Dual Buffer Rohs Compliant: Yes |Onsemi NC7WZ16P6X Min Qty: 4546 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.0340 | Buy Now |
DISTI #
87X9079
|
Newark | Ic, Buffer, Uhs Dual, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:-, Logic Case Style:Sc-70, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:Nc7W, Logic Ic Base Number:-, Rohs Compliant: Yes |Onsemi NC7WZ16P6X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 435 |
|
$0.0710 / $0.3290 | Buy Now |
DISTI #
84H6518
|
Newark | Ic, logic Gate, dual Buffer, cmos, tssop,6Pin, plastic Rohs Compliant: Yes |Onsemi NC7WZ16P6X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0960 | Buy Now |
DISTI #
86AK1724
|
Newark | Logic - Buffers, Drivers, Receivers,, Logic Family/Base Number:-, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sc-70, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:Nc7W, Logic Icrohs Compliant: Yes |Onsemi NC7WZ16P6X Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0430 / $0.0540 | Buy Now |
DISTI #
58K2002
|
Newark | Non Inverting Buffer, Sc-70-6, Logic Family/Base Number:-, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sc-70, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:Nc7W, Product Range:-Rohs Compliant: Yes |Onsemi NC7WZ16P6X Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1040 | Buy Now |
DISTI #
NC7WZ16P6XCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC88 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
39 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
NC7WZ16P6X
|
Avnet Americas | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7WZ16P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
NC7WZ16P6X
|
Avnet Americas | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-70 T/R - Bulk (Alt: NC7WZ16P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
NC7WZ16P6X
|
Avnet Americas | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7WZ16P6X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0238 / $0.0267 | Buy Now |
DISTI #
512-NC7WZ16P6X
|
Mouser Electronics | Buffers & Line Drivers UHS Dual Buffer RoHS: Compliant | 5159 |
|
$0.0350 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7WZ16P6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ16P6X
onsemi
TinyLogic UHS Dual Buffer, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 8.8 ns | |
Propagation Delay (tpd) | 10.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NC7WZ16P6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ16P6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/06659-01XE | Enhanced product 2-ch, 1.65-V to 5.5-V buffers 6-SC70 -55 to 125 | Texas Instruments | NC7WZ16P6X vs V62/06659-01XE |
NC7WZ16P6_NL | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7WZ16P6X vs NC7WZ16P6_NL |
NL27WZ16DFT2G | Dual Buffer, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NC7WZ16P6X vs NL27WZ16DFT2G |