Datasheets
NC7WZ14P6X by:

TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs, 3000-REEL

Part Details for NC7WZ14P6X by onsemi

Overview of NC7WZ14P6X by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Telecommunications Communication and Networking Automotive

Price & Stock for NC7WZ14P6X

Part # Distributor Description Stock Price Buy
DISTI # 12X9049
Newark Inverter Schmitt Trigger, Sc-70-6, Full Reel, Logic Function:Inverter, No. Of Elements:Dual, No. Of Inputs:2Inputs, No. Of Pins:6Pins, Logic Case Style:Sc-70, Product Range:7W14, Logic Ic Family:7Wz, Supply Voltage Min:1.65V, Msl:- Rohs Compliant: Yes |Onsemi NC7WZ14P6X Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0450
  • 12,000 $0.0390
  • 18,000 $0.0360
  • 30,000 $0.0320
$0.0320 / $0.0450 Buy Now
DISTI # 53M9516
Newark Ic, Nc7Wz Tiny, Smd, Sc70-6, Logic Family/Base Number:Nc7W14, Logic Type:Inverter Schmitt Trigger, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:6Pins, Rohs Compliant: Yes |Onsemi NC7WZ14P6X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.3540
  • 25 $0.3020
  • 50 $0.2230
  • 100 $0.1440
  • 250 $0.1210
  • 500 $0.0990
  • 1,000 $0.0760
$0.0760 / $0.3540 Buy Now
DISTI # 58K2001
Newark Dual Inverter Schmitt Trigger Sc-70-6, Logic Function:Inverter, No. Of Elements:Dual, No. Of Inputs:2Inputs, No. Of Pins:6Pins, Logic Case Style:Sc-70, Product Range:7W14, Logic Ic Family:7Wz, Supply Voltage Min:1.65V, Msl:- Rohs Compliant: Yes |Onsemi NC7WZ14P6X Min Qty: 9000 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 2,500 $0.0550
$0.0550 Buy Now
DISTI # NC7WZ14P6XCT-ND
DigiKey IC INVERT SCHMITT 2CH 2-INP SC88 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) 97
In Stock
  • 1 $0.3200
  • 10 $0.2630
  • 25 $0.2200
  • 100 $0.1222
  • 250 $0.1076
  • 500 $0.0917
  • 1,000 $0.0623
  • 3,000 $0.0562
  • 6,000 $0.0489
  • 15,000 $0.0415
  • 30,000 $0.0391
  • 75,000 $0.0367
  • 150,000 $0.0318
$0.0318 / $0.3200 Buy Now
DISTI # NC7WZ14P6X
Avnet Americas Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7WZ14P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.0263
  • 6,000 $0.0256
  • 12,000 $0.0249
  • 18,000 $0.0242
  • 24,000 $0.0235
  • 30,000 $0.0228
  • 300,000 $0.0221
$0.0221 / $0.0263 Buy Now
DISTI # NC7WZ14P6X
Avnet Americas Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7WZ14P6X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel 0
  • 30,000 $0.0263
  • 36,000 $0.0256
  • 66,000 $0.0249
  • 150,000 $0.0242
  • 300,000 $0.0235
  • 1,500,000 $0.0228
  • 3,000,000 $0.0221
$0.0221 / $0.0263 Buy Now
DISTI # NC7WZ14P6X
Avnet Americas Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7WZ14P6X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel 0
  • 30,000 $0.0263
  • 36,000 $0.0256
  • 66,000 $0.0249
  • 150,000 $0.0242
  • 300,000 $0.0235
  • 1,500,000 $0.0228
  • 3,000,000 $0.0221
$0.0221 / $0.0263 Buy Now
DISTI # NC7WZ14P6X
Avnet Americas Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7WZ14P6X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel 0
  • 30,000 $0.0263
  • 36,000 $0.0256
  • 66,000 $0.0249
  • 150,000 $0.0242
  • 300,000 $0.0235
  • 1,500,000 $0.0228
  • 3,000,000 $0.0221
$0.0221 / $0.0263 Buy Now
DISTI # NC7WZ14P6X
Avnet Americas Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R - Bulk (Alt: NC7WZ14P6X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 58K2001
Avnet Americas Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R - Product that comes on tape, but is not reeled (Alt: 58K2001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack 0
  • 1 $0.0670
$0.0670 Buy Now
DISTI # 512-NC7WZ14P6X
Mouser Electronics Inverters UHS Dual Inverter RoHS: Compliant 3734
  • 1 $0.3300
  • 10 $0.2250
  • 100 $0.0950
  • 1,000 $0.0620
  • 3,000 $0.0480
  • 9,000 $0.0410
  • 24,000 $0.0390
  • 45,000 $0.0360
  • 99,000 $0.0350
$0.0350 / $0.3300 Buy Now
Future Electronics NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 60000
Reel
  • 3,000 $0.0396
  • 9,000 $0.0382
  • 30,000 $0.0367
  • 60,000 $0.0359
  • 120,000 $0.0344
$0.0344 / $0.0396 Buy Now
Future Electronics NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0398
  • 12,000 $0.0381
  • 30,000 $0.0370
  • 75,000 $0.0359
  • 120,000 $0.0344
$0.0344 / $0.0398 Buy Now
Bristol Electronics   6
RFQ
Quest Components Logic Circuit, Dual Inverter, CMOS, 6 Pin, Plastic, TSSOP 8350
  • 1 $0.9000
  • 2,134 $0.3300
  • 4,546 $0.3150
$0.3150 / $0.9000 Buy Now
DISTI # NC7WZ14P6X
Avnet Americas Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R - Bulk (Alt: NC7WZ14P6X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # NC7WZ14P6X
Avnet Americas Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7WZ14P6X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel 0
  • 30,000 $0.0263
  • 36,000 $0.0256
  • 66,000 $0.0249
  • 150,000 $0.0242
  • 300,000 $0.0235
  • 1,500,000 $0.0228
  • 3,000,000 $0.0221
$0.0221 / $0.0263 Buy Now
DISTI # NC7WZ14P6X
Avnet Americas Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7WZ14P6X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel 0
  • 30,000 $0.0263
  • 36,000 $0.0256
  • 66,000 $0.0249
  • 150,000 $0.0242
  • 300,000 $0.0235
  • 1,500,000 $0.0228
  • 3,000,000 $0.0221
$0.0221 / $0.0263 Buy Now
DISTI # NC7WZ14P6X
Avnet Americas Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7WZ14P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.0263
  • 6,000 $0.0256
  • 12,000 $0.0249
  • 18,000 $0.0242
  • 24,000 $0.0235
  • 30,000 $0.0228
  • 300,000 $0.0221
$0.0221 / $0.0263 Buy Now
DISTI # NC7WZ14P6X
Avnet Americas Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7WZ14P6X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel 0
  • 30,000 $0.0263
  • 36,000 $0.0256
  • 66,000 $0.0249
  • 150,000 $0.0242
  • 300,000 $0.0235
  • 1,500,000 $0.0228
  • 3,000,000 $0.0221
$0.0221 / $0.0263 Buy Now
DISTI # 58K2001
Avnet Americas Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R - Product that comes on tape, but is not reeled (Alt: 58K2001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack 0
  • 1 $0.0670
$0.0670 Buy Now
Ameya Holding Limited NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6 30461
RFQ
NexGen Digital   1
RFQ
DISTI # SMC-NC7WZ14P6X
Sensible Micro Corporation Ic Nc7Wz14P6X Sc-70-6 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape 101
  • 100 $0.0570
  • 500 $0.0555
  • 1,000 $0.0480
$0.0480 / $0.0570 RFQ
DISTI # NC7WZ14P6X
Avnet Asia Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R (Alt: NC7WZ14P6X) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days 0
  • 15,000 $0.0738
  • 30,000 $0.0729
  • 45,000 $0.0719
  • 75,000 $0.0710
  • 150,000 $0.0693
  • 375,000 $0.0676
  • 750,000 $0.0660
$0.0660 / $0.0738 Buy Now
DISTI # NC7WZ14P6X
Avnet Silica Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R (Alt: NC7WZ14P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now
DISTI # NC7WZ14P6X
EBV Elektronik Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R (Alt: NC7WZ14P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days EBV - 0
Buy Now
LCSC Schmitt Trigger 2 4.9ns5V50pF 1uA 1.65V5.5V SC-70-6(SOT-363) Inverters ROHS 9300
  • 5 $0.1036
  • 50 $0.0831
  • 150 $0.0728
  • 500 $0.0651
  • 3,000 $0.0575
  • 6,000 $0.0544
$0.0544 / $0.1036 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 27000
  • 25 $0.2000
  • 100 $0.1000
  • 250 $0.0900
$0.0900 / $0.2000 Buy Now

Part Details for NC7WZ14P6X

NC7WZ14P6X CAD Models

NC7WZ14P6X Part Data Attributes:

NC7WZ14P6X onsemi
Buy Now Datasheet
Compare Parts:
NC7WZ14P6X onsemi TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs, 3000-REEL
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Manufacturer Package Code 419B-02
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 69 Weeks
Samacsys Manufacturer onsemi
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Length 2 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Max I(ol) 0.032 A
Moisture Sensitivity Level 1
Number of Functions 2
Number of Inputs 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 100 mA
Prop. Delay@Nom-Sup 12.3 ns
Propagation Delay (tpd) 14.7 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm

Alternate Parts for NC7WZ14P6X

This table gives cross-reference parts and alternative options found for NC7WZ14P6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ14P6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LVC2G14DCK3 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125 Texas Instruments NC7WZ14P6X vs SN74LVC2G14DCK3
NC7WZ14P6X_NL Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN Fairchild Semiconductor Corporation NC7WZ14P6X vs NC7WZ14P6X_NL
74LVC2G14GW-Q100/H 74LVC2G14-Q100 - Dual inverting Schmitt trigger with 5 V tolerant input TSSOP 6-Pin Nexperia NC7WZ14P6X vs 74LVC2G14GW-Q100/H
74LVC2G14GW-Q100/CU Inverter Nexperia NC7WZ14P6X vs 74LVC2G14GW-Q100/CU
74LVC2G14GW,125 74LVC2G14 - Dual inverting Schmitt trigger with 5 V tolerant input@en-us Nexperia NC7WZ14P6X vs 74LVC2G14GW,125
SN74LVC2G14DCKTE4 LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN Texas Instruments NC7WZ14P6X vs SN74LVC2G14DCKTE4
74LVC2G14GW,215 Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 Nexperia NC7WZ14P6X vs 74LVC2G14GW,215
SN74LVC2G14DCKT 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125 Texas Instruments NC7WZ14P6X vs SN74LVC2G14DCKT
935273895125 Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 Nexperia NC7WZ14P6X vs 935273895125
74LVC2G14GW-Q100 Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 Nexperia NC7WZ14P6X vs 74LVC2G14GW-Q100
Part Number Description Manufacturer Compare
74LVC2G14GW-Q100/CU Inverter Nexperia NC7WZ14P6X vs 74LVC2G14GW-Q100/CU
74LVC2G14GW,125 74LVC2G14 - Dual inverting Schmitt trigger with 5 V tolerant input@en-us Nexperia NC7WZ14P6X vs 74LVC2G14GW,125
74LVC2G14GW-Q100 Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 Nexperia NC7WZ14P6X vs 74LVC2G14GW-Q100
NC7WZ14P6X-L22347 TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs, 3000-REEL onsemi NC7WZ14P6X vs NC7WZ14P6X-L22347
SN74LVC2G14IDCKRQ1 Automotive 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 85 Texas Instruments NC7WZ14P6X vs SN74LVC2G14IDCKRQ1
935273895125 Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 Nexperia NC7WZ14P6X vs 935273895125
SN74LVC2G14DCKTE4 LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN Texas Instruments NC7WZ14P6X vs SN74LVC2G14DCKTE4
935301405125 Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 Nexperia NC7WZ14P6X vs 935301405125
74LVC2G14GW-Q100/H 74LVC2G14-Q100 - Dual inverting Schmitt trigger with 5 V tolerant input TSSOP 6-Pin Nexperia NC7WZ14P6X vs 74LVC2G14GW-Q100/H
NC7WZ14P6X_NL Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN Fairchild Semiconductor Corporation NC7WZ14P6X vs NC7WZ14P6X_NL

NC7WZ14P6X Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NC7WZ14P6X by onsemi.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NC7WZ14P6X by onsemi

  • Please alert me when NC7WZ14P6X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NC7WZ14P6X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NC7WZ14P6X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for the following NC7WZ14P6X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NC7WZ14P6X.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare NC7WZ14P6X by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: