Part Details for NC7WZ14P6X-L22347 by onsemi
Overview of NC7WZ14P6X-L22347 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Price & Stock for NC7WZ14P6X-L22347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8519
|
Newark | Uhs 2 Inverter Schmitt/Reel |Onsemi NC7WZ14P6X-L22347 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
863-NC7WZ14P6XL22347
|
Mouser Electronics | Inverters TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs RoHS: Compliant | 32622 |
|
$0.0750 / $0.4100 | Buy Now |
|
Bristol Electronics | 18990 |
|
RFQ | ||
|
Rochester Electronics | NC7WZ14 - TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5000 |
|
$0.0527 / $0.0620 | Buy Now |
DISTI #
SMC-NC7WZ14P6X-L22347
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3070 |
|
RFQ | |
DISTI #
NC7WZ14P6X-L22347
|
Avnet Asia | Inverter Schmitt Trigger 2-Element 5-Pin SC-88A T/R (Alt: NC7WZ14P6X-L22347) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC INVERT SCHMITT 2CH 2-INP SC88 | 160 |
|
$0.0717 / $0.1302 | Buy Now |
DISTI #
NC7WZ14P6X-L22347
|
EBV Elektronik | Inverter Schmitt Trigger 2-Element 5-Pin SC-88A T/R (Alt: NC7WZ14P6X-L22347) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 33000 |
|
Buy Now | |
|
LCSC | Schmitt Trigger 2 4.9ns5V50pF 1uA 1.65V5.5V SC-70-6 Inverters ROHS | 160 |
|
$0.0732 / $0.1329 | Buy Now |
|
Win Source Electronics | IC INVERT SCHMITT 2CH 2-INP SC88 / Inverter IC 2 Channel Schmitt Trigger Input SC-70-6 | 1896400 |
|
$0.0570 / $0.0850 | Buy Now |
Part Details for NC7WZ14P6X-L22347
NC7WZ14P6X-L22347 CAD Models
NC7WZ14P6X-L22347 Part Data Attributes:
|
NC7WZ14P6X-L22347
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ14P6X-L22347
onsemi
TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 12.3 ns | |
Propagation Delay (tpd) | 14.7 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NC7WZ14P6X-L22347
This table gives cross-reference parts and alternative options found for NC7WZ14P6X-L22347. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ14P6X-L22347, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G14DCK3 | 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125 | Texas Instruments | NC7WZ14P6X-L22347 vs SN74LVC2G14DCK3 |
NC7WZ14P6X_NL | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7WZ14P6X-L22347 vs NC7WZ14P6X_NL |
74LVC2G14GW-Q100/H | 74LVC2G14-Q100 - Dual inverting Schmitt trigger with 5 V tolerant input TSSOP 6-Pin | Nexperia | NC7WZ14P6X-L22347 vs 74LVC2G14GW-Q100/H |
74LVC2G14GW-Q100/CU | Inverter | Nexperia | NC7WZ14P6X-L22347 vs 74LVC2G14GW-Q100/CU |
74LVC2G14GW,125 | 74LVC2G14 - Dual inverting Schmitt trigger with 5 V tolerant input@en-us | Nexperia | NC7WZ14P6X-L22347 vs 74LVC2G14GW,125 |
SN74LVC2G14DCKTE4 | LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | NC7WZ14P6X-L22347 vs SN74LVC2G14DCKTE4 |
74LVC2G14GW,215 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NC7WZ14P6X-L22347 vs 74LVC2G14GW,215 |
SN74LVC2G14DCKT | 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125 | Texas Instruments | NC7WZ14P6X-L22347 vs SN74LVC2G14DCKT |
NC7WZ14P6X | TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs, 3000-REEL | onsemi | NC7WZ14P6X-L22347 vs NC7WZ14P6X |
935273895125 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NC7WZ14P6X-L22347 vs 935273895125 |