-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS D-Type Flip-Flop with Preset and Clear, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M9509
|
Newark | Ic, Nc7Sz Tiny, Smd, Us-8, Logic Family/Base Number:Nc7S74, Flip-Flop Type:D, Propagation Delay:2.6Ns, Frequency:200Mhz, Output Current:32Ma, Logic Case Style:Us8, No. Of Pins:8Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Onsemi NC7SZ74K8X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4700 | Buy Now |
DISTI #
12X9047
|
Newark | Flip Flop, D, 2.6Ns, Us8-8, Full Reel, Logic Family/Base Number:Nc7S74, Flip-Flop Type:D, Propagation Delay:2.6Ns, Frequency:200Mhz, Output Current:32Ma, Logic Case Style:Us8, No. Of Pins:8Pins, Trigger Type:Positive Edge, Msl:- Rohs Compliant: Yes |Onsemi NC7SZ74K8X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1740 | Buy Now |
DISTI #
58K9468
|
Newark | D-Type Flip Flop, Single, Us8-8, Logic Family/Base Number:Nc7S74, Flip-Flop Type:D, Propagation Delay:2.6Ns, Frequency:200Mhz, Output Current:32Ma, Logic Case Style:Us8, No. Of Pins:8Pins, Trigger Type:Positive Edge, Msl:- Rohs Compliant: Yes |Onsemi NC7SZ74K8X Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1560 | Buy Now |
DISTI #
NC7SZ74K8XCT-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT US8 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1106 / $0.1371 | Buy Now |
DISTI #
NC7SZ74K8X
|
Avnet Americas | Flip Flop D-Type Positive-Edge 3-State-OUT 1Input 8-Pin US T/R - Tape and Reel (Alt: NC7SZ74K8X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1270 / $0.1621 | Buy Now |
DISTI #
58K9468
|
Avnet Americas | Flip Flop D-Type Positive-Edge 3-State-OUT 1Input 8-Pin US T/R - Product that comes on tape, but is not reeled (Alt: 58K9468) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 100 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1710 | Buy Now |
DISTI #
512-NC7SZ74K8X
|
Mouser Electronics | Flip Flops TinyLogic UHS D-Type RoHS: Compliant | 0 |
|
$0.1370 / $0.5000 | Order Now |
|
Future Electronics | NC7SZ74 Series 5.5 V TinyLogic UHS D-Type Flip-Flop with Preset and Clear - US8 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1110 / $0.1210 | Buy Now |
|
Future Electronics | NC7SZ74 Series 5.5 V TinyLogic UHS D-Type Flip-Flop with Preset and Clear - US8 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1110 / $0.1210 | Buy Now |
|
Bristol Electronics | 5166 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7SZ74K8X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ74K8X
onsemi
TinyLogic UHS D-Type Flip-Flop with Preset and Clear, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | US-8 | |
Manufacturer Package Code | 846AN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 76 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 175000000 Hz | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 250 MHz |
This table gives cross-reference parts and alternative options found for NC7SZ74K8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ74K8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G74DCUR-P | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, VSSOP-8 | Texas Instruments | NC7SZ74K8X vs SN74LVC1G74DCUR-P |
SN74LVC2G74DCURE4 | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125 | Texas Instruments | NC7SZ74K8X vs SN74LVC2G74DCURE4 |
SN74LVC1G74DCU | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, VSSOP-8 | Texas Instruments | NC7SZ74K8X vs SN74LVC1G74DCU |
HD74LV2G74AUSE-E | LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SSOP-8 | Renesas Electronics Corporation | NC7SZ74K8X vs HD74LV2G74AUSE-E |
HD74LV2G74AUS-E | LV/LV-A/LVX/H SERIES, D FLIP-FLOP, PDSO8, SSOP-8 | Renesas Electronics Corporation | NC7SZ74K8X vs HD74LV2G74AUS-E |
SN74LVC1G74DCUT | Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-VSSOP -40 to 125 | Texas Instruments | NC7SZ74K8X vs SN74LVC1G74DCUT |
HD74LV2G74AUS | LV/LV-A/LVX/H SERIES, D FLIP-FLOP, PDSO8, SSOP-8 | Renesas Electronics Corporation | NC7SZ74K8X vs HD74LV2G74AUS |
SN74LVC2G74DCUTG4 | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125 | Texas Instruments | NC7SZ74K8X vs SN74LVC2G74DCUTG4 |
HD74LV2GT74AUSE | LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SSOP-8 | Renesas Electronics Corporation | NC7SZ74K8X vs HD74LV2GT74AUSE |
HD74LV2G74AFP-30D | D Flip-Flop, LV/LV-A/LVX/H Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8, TTP-8DB | Hitachi Ltd | NC7SZ74K8X vs HD74LV2G74AFP-30D |