-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS D-Type Flip-Flop with Preset and Clear, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8477
|
Newark | Uhs D-Type Ff W/Pre/Clr/Reel |Onsemi NC7SZ74K8X-L22236 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1770 | Buy Now |
DISTI #
488-NC7SZ74K8X-L22236CT-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT US8 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1124 / $0.5200 | Buy Now |
DISTI #
NC7SZ74K8X-L22236
|
Avnet Americas | Flip Flop D-Type Positive Edge 1-Element 8-Pin US T/R - Tape and Reel (Alt: NC7SZ74K8X-L22236) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 48 Weeks, 2 Days Container: Reel | 3000 |
|
RFQ | |
DISTI #
NC7SZ74K8X-L22236
|
Avnet Americas | Flip Flop D-Type Positive Edge 1-Element 8-Pin US T/R - Tape and Reel (Alt: NC7SZ74K8X-L22236) RoHS: Not Compliant Min Qty: 6667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NC7SZ74K8XL22236
|
Mouser Electronics | Flip Flops TinyLogic UHS D-Type Flip-Flop with Preset and Clear RoHS: Compliant | 17094 |
|
$0.1190 / $0.5200 | Buy Now |
DISTI #
V36:1790_26600378
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2333 | Americas - 18000 |
|
$0.1137 / $0.1264 | Buy Now |
DISTI #
E02:0323_16821204
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2405 | Europe - 6000 |
|
$0.1091 / $0.1214 | Buy Now |
DISTI #
76889862
|
Verical | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2333 | Americas - 18000 |
|
$0.1264 | Buy Now |
DISTI #
77900848
|
Verical | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2405 | Americas - 6000 |
|
$0.1085 / $0.1207 | Buy Now |
|
Bristol Electronics | 57000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7SZ74K8X-L22236
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ74K8X-L22236
onsemi
TinyLogic UHS D-Type Flip-Flop with Preset and Clear, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | US-8 | |
Manufacturer Package Code | 846AN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 175000000 Hz | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 250 MHz |