Part Details for NC7SZ57P6X. by onsemi
Overview of NC7SZ57P6X. by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7SZ57P6X.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9074
|
Newark | Ic, Logic, Config Multi-Function, 6Sc-70, Logic Family/Base Number:Nc7S57, Logic Type:Configurable Multiple Function, Output Current:32Ma, No. Of Inputs:3, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, Rohs Compliant: Yes |Onsemi NC7SZ57P6X. Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4649 |
|
$0.0640 / $0.3220 | Buy Now |
DISTI #
85AC2087
|
Newark | Configurable Logic Gate, -40 To 85Deg C, Logic Family/Base Number:Nc7S57, Logic Type:Configurable Multiple Function, Output Current:-, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Rohs Compliant: Yes |Onsemi NC7SZ57P6X. Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0570 / $0.1000 | Buy Now |