Part Details for NC7SZ14M5X-L22090 by onsemi
Overview of NC7SZ14M5X-L22090 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NC7SZ14M5X-L22090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8445
|
Newark | Uhs Inverter Schmitt/Reel |Onsemi NC7SZ14M5X-L22090 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NC7SZ14M5X-L22090
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7SZ14M5X-L22090) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 6000 |
|
RFQ | |
DISTI #
863-C7SZ14M5X-L22090
|
Mouser Electronics | Inverters TinyLogic UHS Inverter with Schmitt Trigger Input RoHS: Compliant | 6764 |
|
$0.0940 / $0.4300 | Buy Now |
DISTI #
V36:1790_26938887
|
Arrow Electronics | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Date Code: 2324 | Americas - 3000 |
|
$0.0737 / $0.0940 | Buy Now |
DISTI #
69743330
|
Verical | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2324 | Americas - 3000 |
|
$0.0737 / $0.0940 | Buy Now |
DISTI #
NC7SZ14M5X-L22090
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7SZ14M5X-L22090) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 6000 |
|
RFQ | |
DISTI #
NC7SZ14M5X-L22090
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7SZ14M5X-L22090) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 6000 |
|
RFQ | |
DISTI #
NC7SZ14M5X-L22090
|
Avnet Asia | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R (Alt: NC7SZ14M5X-L22090) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for NC7SZ14M5X-L22090
NC7SZ14M5X-L22090 CAD Models
NC7SZ14M5X-L22090 Part Data Attributes:
|
NC7SZ14M5X-L22090
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ14M5X-L22090
onsemi
TinyLogic UHS Inverter with Schmitt Trigger Input, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-74A, 5 PIN | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 15.6 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |