Part Details for NC7SZ125M5X by Fairchild Semiconductor Corporation
Overview of NC7SZ125M5X by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7SZ125M5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3151 |
|
RFQ | ||
|
Bristol Electronics | 54610 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Buffer, CMOS, 6 Pin, Plastic, TSOP | 41600 |
|
$15.5100 / $20.6800 | Buy Now |
|
Quest Components | Logic Circuit, Buffer, CMOS, 6 Pin, Plastic, TSOP | 1400 |
|
$0.9000 / $2.4000 | Buy Now |
|
ComSIT USA | TINYLOGIC UHS BUFFER WITH 3-STATE OUTPUT Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 RoHS: Compliant | Asia - 18 |
|
RFQ | |
DISTI #
SMC-NC7SZ125M5X
|
Sensible Micro Corporation | XTRI-STATE BUFFER RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1732 Container: Tape & Reel | 2106 |
|
$0.0207 / $0.0245 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3012 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 77 |
|
$2.0000 / $3.0800 | Buy Now |
|
Win Source Electronics | IC BUFF TRI-ST UHS N-INV SOT23-5 | 540066 |
|
$0.0570 / $0.0850 | Buy Now |
Part Details for NC7SZ125M5X
NC7SZ125M5X CAD Models
NC7SZ125M5X Part Data Attributes:
|
NC7SZ125M5X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7SZ125M5X
Fairchild Semiconductor Corporation
Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD, SOT23, JEDEC MO-178, 1.6MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 13.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for NC7SZ125M5X
This table gives cross-reference parts and alternative options found for NC7SZ125M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ125M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC1G125GV,125 | 74HC(T)1G125 - Bus buffer/line driver; 3-state TSOP 5-Pin | NXP Semiconductors | NC7SZ125M5X vs 74HC1G125GV,125 |
NC7SZ125M5 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7SZ125M5X vs NC7SZ125M5 |