-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS Inverter, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9410
|
Newark | Inverter, 1 I/P, -40 To 85Deg C Rohs Compliant: Yes |Onsemi NC7SZ04L6X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4470 | Buy Now |
DISTI #
82C9997
|
Newark | Ic, logic Gate, inverter, cmos, llcc,6Pin, ceramic Rohs Compliant: Yes |Onsemi NC7SZ04L6X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1220 | Buy Now |
DISTI #
NC7SZ04L6XCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP 6MICROPAK Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0765 / $0.3600 | Buy Now |
DISTI #
512-NC7SZ04L6X
|
Mouser Electronics | Inverters Inverter RoHS: Compliant | 0 |
|
$0.0770 / $0.3600 | Order Now |
|
Future Electronics | NC7SZ04 Series 1.65 to 5.5 V 32 mA SMT TinyLogic UHS Inverter - UDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0755 / $0.0833 | Buy Now |
|
Bristol Electronics | 286 |
|
RFQ | ||
|
Ameya Holding Limited | TinyLogic UHS Inverter - MicroPak 6L | 992 |
|
RFQ | |
DISTI #
NC7SZ04L6X
|
Avnet Asia | Inverter 1-Element CMOS 6-Pin MicroPak W T/R (Alt: NC7SZ04L6X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.0720 / $0.0805 | Buy Now |
|
Chip Stock | 15015 |
|
RFQ | ||
DISTI #
NC7SZ04L6X
|
EBV Elektronik | Inverter 1-Element CMOS 6-Pin MicroPak W T/R (Alt: NC7SZ04L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7SZ04L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ04L6X
onsemi
TinyLogic UHS Inverter, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for NC7SZ04L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ04L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G04GM,132 | 74LVC1G04 - Single inverter@en-us SON 6-Pin | Nexperia | NC7SZ04L6X vs 74LVC1G04GM,132 |
74LVC1G04GM,115 | 74LVC1G04 - Single inverter SON 6-Pin | NXP Semiconductors | NC7SZ04L6X vs 74LVC1G04GM,115 |
74LVC1G04GM,132 | 74LVC1G04 - Single inverter SON 6-Pin | NXP Semiconductors | NC7SZ04L6X vs 74LVC1G04GM,132 |
74LVC1G04GM,115 | 74LVC1G04 - Single inverter@en-us SON 6-Pin | Nexperia | NC7SZ04L6X vs 74LVC1G04GM,115 |
74LVC1G04GM | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | NXP Semiconductors | NC7SZ04L6X vs 74LVC1G04GM |
74LVC1G04GM | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | NC7SZ04L6X vs 74LVC1G04GM |
SN74LVC1G04DRYR | Single 1.65-V to 5.5-V inverter 6-SON -40 to 125 | Texas Instruments | NC7SZ04L6X vs SN74LVC1G04DRYR |
74LVC1G04FZ4-7 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, ROHS COMPLIANT, DFN-1410, 6 PIN | Diodes Incorporated | NC7SZ04L6X vs 74LVC1G04FZ4-7 |
SN74LVC1G04DRYRG4 | Single 1.65-V to 5.5-V inverter 6-SON -40 to 125 | Texas Instruments | NC7SZ04L6X vs SN74LVC1G04DRYRG4 |